Part Details for R5F51308ADFM#50 by Renesas Electronics Corporation
Overview of R5F51308ADFM#50 by Renesas Electronics Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for R5F51308ADFM#50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-R5F51308ADFM#50TR-ND
|
DigiKey | IC MCU 32BIT 512KB FLASH 64LFQFP Min Qty: 1500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.2239 | Buy Now |
DISTI #
R5F51308ADFM#50
|
Avnet Americas | Microcontroller 32-Bit RX Core CISC 512K-byte Flash 64-Pin LFQFP - Tape and Reel (Alt: R5F51308ADFM#50) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$3.1115 / $3.5525 | Buy Now |
DISTI #
968-R5F51308ADFM#50
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32BIT MCU RX130 512K/48K LQFP64 -40/+85C RoHS: Compliant | 0 |
|
$3.0600 | Order Now |
|
Future Electronics | 32BIT MCU RX130 512K/48K LQFP64 -40/+85C RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$3.0000 | Buy Now |
|
Future Electronics | 32BIT MCU RX130 512K/48K LQFP64 -40/+85C RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$3.0000 | Buy Now |
|
Future Electronics | 32BIT MCU RX130 512K/48K LQFP64 -40/+85C RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$3.0000 | Buy Now |
DISTI #
R5F51308ADFM#50
|
Avnet Americas | Microcontroller 32-Bit RX Core CISC 512K-byte Flash 64-Pin LFQFP - Tape and Reel (Alt: R5F51308ADFM#50) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$3.1115 / $3.5525 | Buy Now |
DISTI #
R5F51308ADFM#50
|
Avnet Asia | Microcontroller 32-Bit RX Core CISC 512K-byte Flash 64-Pin LFQFP (Alt: R5F51308ADFM#50) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
R5F51308ADFM#50
|
Avnet Silica | Microcontroller 32-Bit RX Core CISC 512K-byte Flash 64-Pin LFQFP (Alt: R5F51308ADFM#50) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for R5F51308ADFM#50
R5F51308ADFM#50 CAD Models
R5F51308ADFM#50 Part Data Attributes:
|
R5F51308ADFM#50
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F51308ADFM#50
Renesas Electronics Corporation
Microcontroller
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | LFQFP, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | RX130 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G64 | |
Length | 10 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 8 | |
Number of I/O Lines | 52 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 64 | |
Number of Timers | 11 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
RAM (bytes) | 49152 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 32 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |