Part Details for R5F51308AGFP#50 by Renesas Electronics Corporation
Overview of R5F51308AGFP#50 by Renesas Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R5F51308AGFP#50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-R5F51308AGFP#50TR-ND
|
DigiKey | RX130 512K/48K 100LQFP -40_+105C Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.9273 | Buy Now |
DISTI #
R5F51308AGFP#50
|
Avnet Americas | MCU 32-Bit RX CISC 512KB Flash 1.8V to 5.5V 100-Pin LFQFP Emboss T/R - Tape and Reel (Alt: R5F51308AGFP#50) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$3.6068 / $4.1180 | Buy Now |
DISTI #
968-R5F51308AGFP#50
|
Mouser Electronics | 32-bit Microcontrollers - MCU RX130 512K/48K 100LQFP -40_+105CTouch TR RoHS: Compliant | 0 |
|
$3.4600 / $3.5900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$3.5500 | Buy Now |
DISTI #
R5F51308AGFP#50
|
Avnet Silica | MCU 32-Bit RX CISC 512KB Flash 1.8V to 5.5V 100-Pin LFQFP Emboss T/R (Alt: R5F51308AGFP#50) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |