-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32-bit Microcontrollers for Single Motor control Applications; Reduces Footprint and BOM Costs, LQFP, /Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-R5F513T3ADFJ#30-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 32LQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
1245 In Stock |
|
$1.3057 / $2.7000 | Buy Now |
DISTI #
968-R5F513T3ADFJ#30
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32BIT MCU RX13T 64K FL 32LFQFP -40/+85C RoHS: Compliant | 1163 |
|
$1.3000 / $2.7000 | Buy Now |
|
Renesas Electronics America | IC MCU 32BIT 64KB FLASH 32LQFP Min Qty: 1 Container: Tray | 1245 |
|
$1.3057 / $2.7000 | Buy Now |
|
Quest Components | 1000 |
|
$2.4225 / $4.8450 | Buy Now | |
|
Rochester Electronics | R5F513T - 32-bit MCUs for Single Motor control Applications, Reduces Footprint and BOM Costs RoHS: Compliant Status: Active Min Qty: 1 | 150 |
|
$1.3500 / $1.5900 | Buy Now |
DISTI #
R5F513T3ADFJ#30
|
Avnet Silica | 32BIT MCU RX13T 64K FL 32LFQFP -40/+85C (Alt: R5F513T3ADFJ#30) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R5F513T3ADFJ#30
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F513T3ADFJ#30
Renesas Electronics Corporation
32-bit Microcontrollers for Single Motor control Applications; Reduces Footprint and BOM Costs, LQFP, /Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LQFP | |
Package Description | LQFP-32 | |
Pin Count | 32 | |
Manufacturer Package Code | PLQP0032GB | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | RX13T | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FLOATING-POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G32 | |
Length | 7 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 22 | |
Number of Serial I/Os | 5 | |
Number of Terminals | 32 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP32,.28SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
RAM (bytes) | 12288 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 32 MHz | |
Supply Current-Max | 18.1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |