Part Details for R5F51403AGNE#10 by Renesas Electronics Corporation
Overview of R5F51403AGNE#10 by Renesas Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R5F51403AGNE#10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-R5F51403AGNE#10TR-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 48WFQFN Min Qty: 3328 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5944 | Buy Now |
DISTI #
R5F51403AGNE#10
|
Avnet Americas | MCU 32-Bit RX140 RXv2 CISC 64KB Flash 1.8V to 5.5V 48-Pin HWQFN EP Tray - Trays (Alt: R5F51403AGNE#10) RoHS: Not Compliant Min Qty: 3328 Package Multiple: 3328 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$1.4097 / $1.6095 | Buy Now |
DISTI #
968-R5F51403AGNE10
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32BIT MCU RX140 64K HWQFN48 -40/+105C RoHS: Compliant | 0 |
|
$1.3800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3328 Package Multiple: 3328 Container: Tray | 0Tray |
|
$1.3900 | Buy Now |
DISTI #
R5F51403AGNE#10
|
Avnet Americas | MCU 32-Bit RX140 RXv2 CISC 64KB Flash 1.8V to 5.5V 48-Pin HWQFN EP Tray - Trays (Alt: R5F51403AGNE#10) RoHS: Not Compliant Min Qty: 3328 Package Multiple: 3328 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$1.4097 / $1.6095 | Buy Now |
Part Details for R5F51403AGNE#10
R5F51403AGNE#10 CAD Models
R5F51403AGNE#10 Part Data Attributes:
|
R5F51403AGNE#10
Renesas Electronics Corporation
Buy Now
|
Compare Parts:
R5F51403AGNE#10
Renesas Electronics Corporation
|
Samacsys Manufacturer | Renesas Electronics |