Part Details for R5F51405AGFM#30 by Renesas Electronics Corporation
Overview of R5F51405AGFM#30 by Renesas Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for R5F51405AGFM#30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-R5F51405AGFM#30-ND
|
DigiKey | IC MCU 32BIT 128MB FLASH 64LQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
640 In Stock |
|
$2.2587 / $3.1900 | Buy Now |
DISTI #
R5F51405AGFM#30
|
Avnet Americas | MCU 32-Bit RX140 RXv2 CISC 128KB Flash 1.8V to 5.5V 64-Pin LFQFP Tray - Trays (Alt: R5F51405AGFM#30) RoHS: Not Compliant Min Qty: 800 Package Multiple: 160 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$1.9431 / $2.2185 | Buy Now |
DISTI #
968-R5F51405AGFM30
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32BIT MCU RX140 128K LFQFP64 -40/+105C RoHS: Compliant | 630 |
|
$2.0700 / $3.1400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 160 Container: Tray | 0Tray |
|
$1.9200 | Buy Now |
|
Renesas Electronics America | IC MCU 32BIT 128MB FLASH 64LQFP Min Qty: 1 Container: Tray | 640 |
|
$2.2587 / $3.1900 | Buy Now |
DISTI #
R5F51405AGFM#30
|
Avnet Americas | MCU 32-Bit RX140 RXv2 CISC 128KB Flash 1.8V to 5.5V 64-Pin LFQFP Tray - Trays (Alt: R5F51405AGFM#30) RoHS: Not Compliant Min Qty: 800 Package Multiple: 160 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$1.9431 / $2.2185 | Buy Now |
Part Details for R5F51405AGFM#30
R5F51405AGFM#30 CAD Models
R5F51405AGFM#30 Part Data Attributes:
|
R5F51405AGFM#30
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F51405AGFM#30
Renesas Electronics Corporation
RX100 Series'' First RXv2 Core 32-bit Microcontrollers with Third-Generation Touch IP for Even Lower Power Consumption, LFQFP, /Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LFQFP | |
Pin Count | 64 | |
Manufacturer Package Code | PLQP0064KB | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | RXV2 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G64 | |
Length | 10 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 8 | |
Number of I/O Lines | 56 | |
Number of Serial I/Os | 5 | |
Number of Terminals | 64 | |
Number of Timers | 13 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
RAM (bytes) | 32768 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 48 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |