There are no models available for this part yet.
Overview of R5F51406AGFK#50 by Renesas Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F51406AGFK#30 | Renesas Electronics Corporation | RX100 Series' First RXv2 Core 32-bit Microcontrollers with Third-Generation Touch IP for Even Lower Power Consumption | |
R5F51406AGFK#50 | Renesas Electronics Corporation | RX100 Series' First RXv2 Core 32-bit Microcontrollers with Third-Generation Touch IP for Even Lower Power Consumption | |
R5F51406AGFK#10 | Renesas Electronics Corporation | RX100 Series' First RXv2 Core 32-bit Microcontrollers with Third-Generation Touch IP for Even Lower Power Consumption |
Price & Stock for R5F51406AGFK#50 by Renesas Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
559-R5F51406AGFK#50TR-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 64LQFP Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.0666 | Buy Now | |
DISTI #
R5F51406AGFK#50
|
Avnet Americas | MCU 32-Bit RX140 RXv2 CISC 256KB Flash 1.8V to 5.5V 64-Pin LQFP T/R - Tape and Reel (Alt: R5F51406AGFK#50) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.6100 | Buy Now | |
DISTI #
968-R5F51406AGFK50
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32BIT MCU RX140 256K LQFP64 -40/+105C RoHS: Compliant | 0 |
|
$2.4400 / $2.5700 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$2.4500 | Buy Now | ||
DISTI #
R5F51406AGFK#50
|
Avnet Silica | MCU 32-Bit RX140 RXv2 CISC 256KB Flash 1.8V to 5.5V 64-Pin LQFP T/R (Alt: R5F51406AGFK#50) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for R5F51406AGFK#50 by Renesas Electronics Corporation
Part Data Attributes for R5F51406AGFK#50 by Renesas Electronics Corporation
R5F51406AGFK#50
Renesas Electronics Corporation
|
|
---|---|
Samacsys Manufacturer
|
Renesas Electronics
|
Want to compare parts?
-
R5F51406AGFK#50Renesas Electronics CorporationVS
-