Datasheets
R5F51406AGFM#30 by: Renesas Electronics Corporation

RX100 Series'' First RXv2 Core 32-bit Microcontrollers with Third-Generation Touch IP for Even Lower Power Consumption, LFQFP, /Tray

Part Details for R5F51406AGFM#30 by Renesas Electronics Corporation

Overview of R5F51406AGFM#30 by Renesas Electronics Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for R5F51406AGFM#30

Part # Distributor Description Stock Price Buy
DISTI # 559-R5F51406AGFM#30-ND
DigiKey IC MCU 32BIT 256KB FLASH 64LQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray 620
In Stock
  • 1 $3.9400
  • 10 $3.5770
  • 25 $3.4988
  • 40 $3.4800
  • 160 $3.1202
  • 320 $3.1089
  • 480 $2.9953
  • 960 $2.8476
$2.8476 / $3.9400 Buy Now
DISTI # R5F51406AGFM#30
Avnet Americas MCU 32-Bit RX140 RXv2 CISC 256KB Flash 1.8V to 5.5V 64-Pin LFQFP Tray - Trays (Alt: R5F51406AGFM#30) RoHS: Not Compliant Min Qty: 640 Package Multiple: 160 Lead time: 12 Weeks, 0 Days Container: Tray 0
  • 640 $2.8420
  • 960 $2.7832
  • 1,600 $2.7244
  • 3,200 $2.6656
  • 6,400 $2.6068
  • 32,000 $2.5480
  • 64,000 $2.4892
$2.4892 / $2.8420 Buy Now
DISTI # 968-R5F51406AGFM30
Mouser Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX140 256K LFQFP64 -40/+105C RoHS: Compliant 640
  • 1 $3.9400
  • 10 $3.4800
  • 100 $3.1300
  • 250 $3.1000
  • 480 $2.8400
  • 1,120 $2.6900
  • 2,560 $2.6200
$2.6200 / $3.9400 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 640 Package Multiple: 160 Lead time: 12 Weeks Container: Tray 0
Tray
  • 640 $2.4500
$2.4500 Buy Now
Renesas Electronics America IC MCU 32BIT 256KB FLASH 64LQFP Min Qty: 1 Container: Tray 620
  • 1 $3.9400
  • 10 $3.5770
  • 25 $3.4988
  • 40 $3.4800
  • 160 $3.1202
  • 320 $3.1089
  • 480 $2.9953
  • 960 $2.8476
$2.8476 / $3.9400 Buy Now

Part Details for R5F51406AGFM#30

R5F51406AGFM#30 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

R5F51406AGFM#30 Part Data Attributes

R5F51406AGFM#30 Renesas Electronics Corporation
Buy Now Datasheet
Compare Parts:
R5F51406AGFM#30 Renesas Electronics Corporation RX100 Series'' First RXv2 Core 32-bit Microcontrollers with Third-Generation Touch IP for Even Lower Power Consumption, LFQFP, /Tray
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer RENESAS ELECTRONICS CORP
Part Package Code LFQFP
Pin Count 64
Manufacturer Package Code PLQP0064KB
Reach Compliance Code compliant
Factory Lead Time 12 Weeks
Samacsys Manufacturer Renesas Electronics
Has ADC YES
Address Bus Width
Bit Size 32
Boundary Scan NO
CPU Family RXV2
Clock Frequency-Max 20 MHz
DAC Channels YES
DMA Channels NO
External Data Bus Width
Format FLOATING POINT
Integrated Cache NO
JESD-30 Code S-PQFP-G64
Length 10 mm
Low Power Mode YES
Moisture Sensitivity Level 3
Number of External Interrupts 8
Number of I/O Lines 56
Number of Serial I/Os 5
Number of Terminals 64
Number of Timers 13
On Chip Data RAM Width 8
On Chip Program ROM Width 8
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code LFQFP
Package Equivalence Code QFP64,.47SQ,20
Package Shape SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH
RAM (bytes) 65536
ROM (words) 262144
ROM Programmability FLASH
Seated Height-Max 1.7 mm
Speed 48 MHz
Supply Voltage-Max 5.5 V
Supply Voltage-Min 3.3 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position QUAD
Width 10 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R5F51406AGFM#30 by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R5F51406AGFM#30 by Renesas Electronics Corporation

  • Please alert me when R5F51406AGFM#30 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following R5F51406AGFM#30 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R5F51406AGFM#30 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following R5F51406AGFM#30 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R5F51406AGFM#30.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R5F51406AGFM#30 by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: