Part Details for R5F51406BDFL#50 by Renesas Electronics Corporation
Overview of R5F51406BDFL#50 by Renesas Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F51406BDFL#50 | Renesas Electronics Corporation | RX100 Series' First RXv2 Core 32-bit Microcontrollers with Third-Generation Touch IP for Even Lower Power Consumption | |
R5F51406BDFL#10 | Renesas Electronics Corporation | RX100 Series' First RXv2 Core 32-bit Microcontrollers with Third-Generation Touch IP for Even Lower Power Consumption | |
R5F51406BDFL#30 | Renesas Electronics Corporation | RX100 Series' First RXv2 Core 32-bit Microcontrollers with Third-Generation Touch IP for Even Lower Power Consumption |
Price & Stock for R5F51406BDFL#50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-R5F51406BDFL#50TR-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 48LQFP Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.9411 | Buy Now |
DISTI #
R5F51406BDFL#50
|
Avnet Americas | MCU 32-Bit RX140 RXv2 CISC 256KB Flash 1.8V to 5.5V 48-Pin LFQFP T/R - Tape and Reel (Alt: R5F51406BDFL#50) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.5300 | Buy Now |
DISTI #
968-R5F51406BDFL50
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32BIT MCU RX140 256K LFQFP48 -40/+85C RoHS: Compliant | 0 |
|
$2.3700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$2.3800 | Buy Now |
DISTI #
R5F51406BDFL#50
|
Avnet Silica | MCU 32-Bit RX140 RXv2 CISC 256KB Flash 1.8V to 5.5V 48-Pin LFQFP T/R (Alt: R5F51406BDFL#50) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for R5F51406BDFL#50
R5F51406BDFL#50 CAD Models
R5F51406BDFL#50 Part Data Attributes
|
R5F51406BDFL#50
Renesas Electronics Corporation
Buy Now
|
Compare Parts:
R5F51406BDFL#50
Renesas Electronics Corporation
|
Samacsys Manufacturer | Renesas Electronics |