R5F521A6BDFM#30
Renesas Electronics Corporation
Description: Microcontroller with 24-bit ΔΣ A/D Converter for Measuring Instruments, Including Smart Meters, LQFP, /Tray

Overview of R5F521A6BDFM#30 by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
R5F521A6BDFM#30 Renesas Electronics Corporation Microcontroller with 24-bit ΔΣ A/D Converter for Measuring Instruments, Including Smart Meters
R5F521A6BDFM#V0 Renesas Electronics Corporation Microcontroller with 24-bit ΔΣ A/D Converter for Measuring Instruments, Including Smart Meters
R5F521A6BDFM#10 Renesas Electronics Corporation Microcontroller with 24-bit ΔΣ A/D Converter for Measuring Instruments, Including Smart Meters

Price & Stock for R5F521A6BDFM#30 by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # R5F521A6BDFM#30-ND
DigiKey IC MCU 32BIT 256KB FLASH 64LFQFP Min Qty: 320 Lead time: 12 Weeks Container: Tray Limited Supply - Call
  • 320 $8.4476
$8.4476 Buy Now
DISTI # 968-R5F521A6BDFM#30
Mouser Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX21A 256K 64LQFP -40/+85C RoHS: Compliant 0
Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 320 Package Multiple: 160 Lead time: 12 Weeks Container: Tray 0
Tray
  • 320 $6.1500
$6.1500 Buy Now
DISTI # R5F521A6BDFM#30
Avnet Silica MCU 32-Bit RX21A RX RISC 256KB Flash 3.3V 64-Pin LFQFP Tray (Alt: R5F521A6BDFM#30) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 14 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for R5F521A6BDFM#30 by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for R5F521A6BDFM#30 by Renesas Electronics Corporation

R5F521A6BDFM#30
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
LQFP
Package Description
LFQFP, QFP64,.47SQ,20
Pin Count
64
Manufacturer Package Code
PLQP0064KB
Reach Compliance Code
compliant
Samacsys Manufacturer
Renesas Electronics
Has ADC
YES
Address Bus Width
Bit Size
32
CPU Family
RX
Clock Frequency-Max
20 MHz
DMA Channels
YES
External Data Bus Width
JESD-30 Code
S-PQFP-G64
Length
10 mm
Moisture Sensitivity Level
3
Number of I/O Lines
38
Number of Terminals
64
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Equivalence Code
QFP64,.47SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Qualification Status
Not Qualified
RAM (bytes)
32768
ROM (words)
262144
ROM Programmability
FLASH
Speed
50 MHz
Supply Current-Max
59 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
2.7 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
10 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. R5F521A6BDFM#30
    Renesas Electronics Corporation
    Microcontroller with 24-bit ΔΣ A/D Converter for Measuring Instruments, Including Smart Meters, LQFP, /Tray
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R5F521A6BDFM#30 by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R5F521A6BDFM#30 by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of R5F521A6BDFM#30 would you like to use for your alert(s)?
  • Please alert me when R5F521A6BDFM#30 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R5F521A6BDFM#30 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R5F521A6BDFM#30 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R5F521A6BDFM#30 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R5F521A6BDFM#30.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R5F521A6BDFM#30 by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: