-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Microcontroller with 24-bit ΔΣ A/D Converter for Measuring Instruments, Including Smart Meters, LQFP, /Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R5F521A6BDFM#V0-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 64LFQFP Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
R5F521A6BDFM#V0
|
Avnet Americas | MCU 32-Bit RX21A RX CISC 256KB Flash 3.3V 64-Pin LFQFP Tray - Trays (Alt: R5F521A6BDFM#V0) RoHS: Compliant Min Qty: 320 Package Multiple: 160 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$6.2484 / $7.1340 | Buy Now |
DISTI #
968-R5F521A6BDFM#V0
|
Mouser Electronics | 32-bit Microcontrollers - MCU RX21A 256+8/32 64LQFP 10x10 RoHS: Compliant | 0 |
|
$6.7000 / $8.4400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 320 Package Multiple: 160 Container: Tray | 0Tray |
|
$6.1500 | Buy Now |
DISTI #
R5F521A6BDFM#V0
|
Avnet Americas | MCU 32-Bit RX21A RX CISC 256KB Flash 3.3V 64-Pin LFQFP Tray - Trays (Alt: R5F521A6BDFM#V0) RoHS: Compliant Min Qty: 320 Package Multiple: 160 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$6.2484 / $7.1340 | Buy Now |
DISTI #
R5F521A6BDFM#V0
|
Avnet Silica | MCU 32-Bit RX21A RX CISC 256KB Flash 3.3V 64-Pin LFQFP Tray (Alt: R5F521A6BDFM#V0) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 2 Weeks, 0 Days | Silica - 1120 |
|
Buy Now | |
|
New Advantage Corporation | LQFP 64/256K FLASH, 32K RAM, 8K DF, 50MHZ RoHS: Compliant Min Qty: 1 Package Multiple: 160 | 1000 |
|
$8.0100 / $8.6100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R5F521A6BDFM#V0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F521A6BDFM#V0
Renesas Electronics Corporation
Microcontroller with 24-bit ΔΣ A/D Converter for Measuring Instruments, Including Smart Meters, LQFP, /Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LQFP | |
Package Description | 10 X 10 MM, 0.50 MM PITCH, PLASTIC, LQFP-64 | |
Pin Count | 64 | |
Manufacturer Package Code | PLQP0064KB | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Additional Feature | IT ALSO OPERATES IN 1.8V AT 25MHZ | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 39 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 50 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |