Part Details for R5F52203BGFL#50 by Renesas Electronics Corporation
Overview of R5F52203BGFL#50 by Renesas Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F52203BGFL#10 | Renesas Electronics Corporation | Entry-level 32-bit Microcontrollers with Minimum Number of Peripherals | |
R5F52203BGFL#30 | Renesas Electronics Corporation | Entry-level 32-bit Microcontrollers with Minimum Number of Peripherals |
Price & Stock for R5F52203BGFL#50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-R5F52203BGFL#50TR-ND
|
DigiKey | 32BIT MCU RX220 64/8K LQFP48 -40 Min Qty: 2000 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.2500 | Buy Now |
DISTI #
R5F52203BGFL#50
|
Avnet Americas | 32-bit MCU, SH-2, 80 MHz, 256 KB, 8 KB, 100 Pins, LQFP - Tape and Reel (Alt: R5F52203BGFL#50) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$3.4700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$3.2500 | Buy Now |
DISTI #
R5F52203BGFL#50
|
Avnet Silica | 32-bit MCU, SH-2, 80 MHz, 256 KB, 8 KB, 100 Pins, LQFP (Alt: R5F52203BGFL#50) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |