R5F52305ADNE#20
Renesas Electronics Corporation
Description: Microcontroller

Overview of R5F52305ADNE#20 by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
R5F52305ADNE#U0 Renesas Electronics Corporation Low-power, High Performance Microcontrollers with 32-bit RXv2 CPU Core and Enhanced DSP and FPU

Price & Stock for R5F52305ADNE#20 by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 559-R5F52305ADNE#20-ND
DigiKey IC MCU 32BIT 128KB FLASH 48HWQFN Min Qty: 1 Lead time: 12 Weeks Container: Tray 832
In Stock
  • 1 $5.8300
  • 10 $3.9180
  • 25 $3.4236
  • 80 $2.9455
  • 230 $2.6223
  • 440 $2.4644
  • 945 $2.3103
  • 2,400 $2.1606
$2.1606 / $5.8300 Buy Now
DISTI # R5F52305ADNE#20
Avnet Americas MCU 32-Bit RX200 RXv2 CISC 128KB Flash 1.8V to 5.5V 48-Pin HWQFN - Trays (Alt: R5F52305ADNE#20) RoHS: Compliant Min Qty: 832 Package Multiple: 416 Lead time: 12 Weeks, 0 Days Container: Tray 0
  • 1 $2.4300
$2.4300 Buy Now
DISTI # 968-R5F52305ADNE#20
Mouser Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX230 128K WQFN48 -40/+85C RoHS: Compliant 850
  • 1 $5.1100
  • 10 $2.9500
  • 100 $2.6300
  • 416 $2.4600
  • 832 $2.1600
$2.1600 / $5.1100 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 832 Package Multiple: 416 Lead time: 12 Weeks Container: Tray 0
Tray
  • 832 $2.2800
$2.2800 Buy Now
Renesas Electronics America IC MCU 32BIT 128KB FLASH 48HWQFN Min Qty: 1 Container: Tray 832
  • 1 $5.8300
  • 10 $3.9180
  • 25 $3.4236
  • 80 $2.9455
  • 230 $2.6223
  • 440 $2.4644
  • 945 $2.3103
  • 2,400 $2.1606
$2.1606 / $5.8300 Buy Now

CAD Models for R5F52305ADNE#20 by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for R5F52305ADNE#20 by Renesas Electronics Corporation

R5F52305ADNE#20
Renesas Electronics Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Reach Compliance Code
compliant
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Renesas Electronics
Has ADC
YES
Address Bus Width
Bit Size
32
Boundary Scan
NO
CPU Family
RXV2
Clock Frequency-Max
20 MHz
DAC Channels
NO
DMA Channels
YES
External Data Bus Width
Format
FLOATING POINT
Integrated Cache
NO
JESD-30 Code
S-XQCC-N48
Length
7 mm
Low Power Mode
YES
Number of DMA Channels
4
Number of External Interrupts
5
Number of I/O Lines
35
Number of Serial I/Os
6
Number of Terminals
48
Number of Timers
17
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Equivalence Code
LCC48,.27SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
RAM (bytes)
32768
ROM (words)
131072
ROM Programmability
FLASH
Seated Height-Max
0.8 mm
Speed
54 MHz
Supply Voltage-Max
5.5 V
Supply Voltage-Min
2 V
Supply Voltage-Nom
2 V
Surface Mount
YES
Technology
CMOS
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. R5F52305ADNE#20
    Renesas Electronics Corporation
    Microcontroller
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R5F52305ADNE#20 by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R5F52305ADNE#20 by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of R5F52305ADNE#20 would you like to use for your alert(s)?
  • Please alert me when R5F52305ADNE#20 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R5F52305ADNE#20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R5F52305ADNE#20 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R5F52305ADNE#20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R5F52305ADNE#20.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R5F52305ADNE#20 by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: