There are no models available for this part yet.
Overview of R5F52315AGFP#10 by Renesas Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F52315AGFP#30 | Renesas Electronics Corporation | Low-power, High Performance Microcontrollers with 32-bit RXv2 CPU Core and Enhanced DSP and FPU | |
R5F52315AGFP#10 | Renesas Electronics Corporation | Low-power, High Performance Microcontrollers with 32-bit RXv2 CPU Core and Enhanced DSP and FPU |
Price & Stock for R5F52315AGFP#10 by Renesas Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
559-R5F52315AGFP#10-ND
|
DigiKey | IC MCU 32BIT 128MB FLASH 100LQFP Min Qty: 720 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.9450 | Buy Now | |
DISTI #
R5F52315AGFP#10
|
Avnet Americas | MCU 32-Bit RXv2 CISC 128KByte Flash 1.8V to 5.5V 100-Pin LFQFP Tray - Trays (Alt: R5F52315AGFP#10) RoHS: Compliant Min Qty: 720 Package Multiple: 720 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$3.3900 | Buy Now | |
DISTI #
968-R5F52315AGFP10
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32BIT MCU RX231 128K LQFP100 -40/+105C RoHS: Compliant | 0 |
|
$3.3300 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 720 Package Multiple: 720 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$3.1800 | Buy Now | ||
DISTI #
R5F52315AGFP#10
|
Avnet Silica | MCU 32-Bit RXv2 CISC 128KByte Flash 1.8V to 5.5V 100-Pin LFQFP Tray (Alt: R5F52315AGFP#10) RoHS: Compliant Min Qty: 720 Package Multiple: 720 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for R5F52315AGFP#10 by Renesas Electronics Corporation
Part Data Attributes for R5F52315AGFP#10 by Renesas Electronics Corporation
R5F52315AGFP#10
Renesas Electronics Corporation
|
|
---|---|
Samacsys Manufacturer
|
Renesas Electronics
|
Want to compare parts?
-
R5F52315AGFP#10Renesas Electronics CorporationVS
-