Part Details for R5F52315AGNE#40 by Renesas Electronics Corporation
Overview of R5F52315AGNE#40 by Renesas Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F52315AGNE#U0 | Renesas Electronics Corporation | Low-power, High Performance Microcontrollers with 32-bit RXv2 CPU Core and Enhanced DSP and FPU |
Price & Stock for R5F52315AGNE#40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-R5F52315AGNE#40TR-ND
|
DigiKey | IC MCU 32BIT 128MB FLASH 48WFQFN Min Qty: 2500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.4520 | Buy Now |
DISTI #
R5F52315AGNE#40
|
Avnet Americas | MCU 32-Bit RX200 RXv2 CISC 128KB Flash 1.8V to 5.5V 48-Pin HWQFN - Tape and Reel (Alt: R5F52315AGNE#40) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.9700 | Buy Now |
DISTI #
968-R5F52315AGNE#40
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32BIT MCU RX231 128K HWQFN48 -40/+105C RoHS: Compliant | 0 |
|
$2.7800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$2.7900 | Buy Now |