-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-R5F52316CGNE#20-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 48HWQFN Min Qty: 1 Lead time: 12 Weeks Container: Tray |
832 In Stock |
|
$2.8747 / $5.7300 | Buy Now |
DISTI #
R5F52316CGNE#20
|
Avnet Americas | MCU 32-Bit RX200 RXv2 CISC 256KB Flash 1.8V to 5.5V 48-Pin HWQFN - Trays (Alt: R5F52316CGNE#20) RoHS: Not Compliant Min Qty: 832 Package Multiple: 416 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$2.9210 / $3.3350 | Buy Now |
DISTI #
968-R5F52316CGNE#20
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32BIT MCU RX231 256K WQFN48 -40/+105C RoHS: Compliant | 850 |
|
$2.8700 / $5.7300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 832 Package Multiple: 416 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$2.8800 | Buy Now |
|
Renesas Electronics America | IC MCU 32BIT 256KB FLASH 48HWQFN Min Qty: 1 Container: Tray | 832 |
|
$2.8747 / $5.7300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy