-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F52317AGND#U0 | Renesas Electronics Corporation | Low-power, High Performance Microcontrollers with 32-bit RXv2 CPU Core and Enhanced DSP and FPU |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-R5F52317AGND#20-ND
|
DigiKey | IC MCU 32BIT 384KB FLASH 64HWQFN Min Qty: 1 Lead time: 12 Weeks Container: Tray |
520 In Stock |
|
$3.5375 / $8.6100 | Buy Now |
DISTI #
R5F52317AGND#20
|
Avnet Americas | MCU 32-Bit RX200 RXv2 CISC 384KB Flash 1.8V to 5.5V 64-Pin HWQFN - Trays (Alt: R5F52317AGND#20) RoHS: Compliant Min Qty: 520 Package Multiple: 260 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$4.0500 | Buy Now |
DISTI #
968-R5F52317AGND#20
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32BIT MCU RX231 384K WQFN64 -40/+105C RoHS: Compliant | 525 |
|
$3.5300 / $7.6000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 520 Package Multiple: 260 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$3.8000 | Buy Now |
|
Renesas Electronics America | IC MCU 32BIT 384KB FLASH 64HWQFN Min Qty: 1 Container: Tray | 520 |
|
$3.5375 / $8.6100 | Buy Now |
DISTI #
84366051
|
Verical | MCU 32-bit RX CISC 384KB Flash 2.5V/3.3V/5V 64-Pin HWQFN EP Tray Min Qty: 5 Package Multiple: 1 Date Code: 2334 | Americas - 237 |
|
$3.8125 / $6.6625 | Buy Now |
DISTI #
C1S620201679067
|
Chip1Stop | Microcontrollers RoHS: Compliant pbFree: Yes Container: Tray | 237 |
|
$3.0500 / $5.3300 | Buy Now |
|
Flip Electronics | Stock | 237 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy