Part Details for R5F52318ADFM#10 by Renesas Electronics Corporation
Overview of R5F52318ADFM#10 by Renesas Electronics Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R5F52318ADFM#10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-R5F52318ADFM#10-ND
|
DigiKey | IC MCU 32BIT 512KB FLASH 64LFQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
1280 In Stock |
|
$3.7420 / $6.8500 | Buy Now |
DISTI #
R5F52318ADFM#10
|
Avnet Americas | Microcontroller 32-Bit RX200 RXv2 CISC 512KB Flash 64-Pin LFQFP Tray - Trays (Alt: R5F52318ADFM#10) RoHS: Not Compliant Min Qty: 1280 Package Multiple: 1280 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$3.8862 / $4.4370 | Buy Now |
DISTI #
968-R5F52318ADFM10
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32BIT MCU RX231 512K 64LQFP -40/+85C RoHS: Compliant | 0 |
|
$3.8800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1280 Package Multiple: 1280 Container: Tray | 0Tray |
|
$3.8300 | Buy Now |
|
Renesas Electronics America | IC MCU 32BIT 512KB FLASH 64LFQFP Min Qty: 1 Container: Tray | 1280 |
|
$3.7420 / $6.8500 | Buy Now |
DISTI #
69695604
|
Verical | MCU 32-bit RX CISC 512KB Flash 2.5V/3.3V/5V 64-Pin LFQFP Tray Min Qty: 6 Package Multiple: 1 Date Code: 2328 | Americas - 5054 |
|
$3.1125 / $6.2250 | Buy Now |
DISTI #
R5F52318ADFM#10
|
Avnet Americas | Microcontroller 32-Bit RX200 RXv2 CISC 512KB Flash 64-Pin LFQFP Tray - Trays (Alt: R5F52318ADFM#10) RoHS: Not Compliant Min Qty: 1280 Package Multiple: 1280 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$3.8862 / $4.4370 | Buy Now |
DISTI #
R5F52318ADFM#10
|
Avnet Silica | Microcontroller 32-Bit RX200 RXv2 CISC 512KB Flash 64-Pin LFQFP Tray (Alt: R5F52318ADFM#10) RoHS: Compliant Min Qty: 1280 Package Multiple: 1280 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC MCU 32BIT 512KB FLASH 64LFQFP / RXv2 series Microcontroller IC 32-Bit Single-Core 54MHz 512KB (512K x 8) FLASH 64-LFQFP (10x10) | 11700 |
|
RFQ | |
DISTI #
C1S620200870331
|
Chip1Stop | 32BIT MCU RX231 512K 64LQFP -40/+85C RoHS: Compliant pbFree: Yes Container: Tray | 5054 |
|
$2.4400 / $4.8900 | Buy Now |
Part Details for R5F52318ADFM#10
R5F52318ADFM#10 CAD Models
R5F52318ADFM#10 Part Data Attributes:
|
R5F52318ADFM#10
Renesas Electronics Corporation
Buy Now
|
Compare Parts:
R5F52318ADFM#10
Renesas Electronics Corporation
|
Samacsys Manufacturer | Renesas Electronics |