-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Microcontroller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F523T3ADFM#10 | Renesas Electronics Corporation | 32-bit Microcontroller with Floating Point Unit (FPU) Ideal for Controlling a Single Inverter | |
R5F523T3ADFM#30 | Renesas Electronics Corporation | 32-bit Microcontroller with Floating Point Unit (FPU) Ideal for Controlling a Single Inverter |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-R5F523T3ADFM#50TR-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 64LFQFP Min Qty: 1500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.1917 | Buy Now |
DISTI #
R5F523T3ADFM#50
|
Avnet Americas | Microcontroller 32-Bit RX Core CISC 64K-byte Flash 64-Pin LFQFP - Tape and Reel (Alt: R5F523T3ADFM#50) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.0700 | Buy Now |
DISTI #
968-R5F523T3ADFM#50
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32BIT MCU RX23T 64K LFQFP64 -40/+85C RoHS: Compliant | 0 |
|
$1.8600 / $1.9300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.9400 | Buy Now |
DISTI #
R5F523T3ADFM#50
|
Avnet Silica | Microcontroller 32-Bit RX Core CISC 64K-byte Flash 64-Pin LFQFP (Alt: R5F523T3ADFM#50) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R5F523T3ADFM#50
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F523T3ADFM#50
Renesas Electronics Corporation
Microcontroller
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | LFQFP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 20 MHz | |
DMA Channels | YES | |
External Data Bus Width | ||
Length | 10 mm | |
Number of I/O Lines | 49 | |
Number of Terminals | 64 | |
PWM Channels | YES | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Speed | 40 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |