-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32-bit Microcontroller with On-chip FPU Enable to Drive Two Motors Simultaneously, LQFP, /Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F524T8AGFP#11 | Renesas Electronics Corporation | 32-bit Microcontroller with On-chip FPU Enable to Drive Two Motors Simultaneously | |
R5F524T8AGFP#31 | Renesas Electronics Corporation | 32-bit Microcontroller with On-chip FPU Enable to Drive Two Motors Simultaneously |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-R5F524T8AGFP#31-ND
|
DigiKey | IC MCU 32BIT 128MB FLASH 100LQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
540 In Stock |
|
$3.1111 / $4.4400 | Buy Now |
DISTI #
R5F524T8AGFP#31
|
Avnet Americas | MCU 32-Bit RXv2 CISC 128KByte Flash 5V 100-Pin LFQFP Tray - Trays (Alt: R5F524T8AGFP#31) RoHS: Compliant Min Qty: 540 Package Multiple: 90 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$2.9500 | Buy Now |
DISTI #
968-R5F524T8AGFP31
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32BIT MCU RX24T 128K LFQFP100 -40/+105C RoHS: Compliant | 540 |
|
$2.8200 / $4.4900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 540 Package Multiple: 90 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$2.7700 | Buy Now |
|
Renesas Electronics America | IC MCU 32BIT 128MB FLASH 100LQFP Min Qty: 1 Container: Tray | 540 |
|
$3.1111 / $4.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R5F524T8AGFP#31
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F524T8AGFP#31
Renesas Electronics Corporation
32-bit Microcontroller with On-chip FPU Enable to Drive Two Motors Simultaneously, LQFP, /Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LQFP | |
Pin Count | 100 | |
Manufacturer Package Code | PLQP0100KB | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | RX24T | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 80 | |
Number of Terminals | 100 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
RAM (bytes) | 16384 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Speed | 80 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |