-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32-bit Microcontroller with On-chip FPU Enable to Drive Two Motors Simultaneously, LQFP, /Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK9688
|
Newark | Mcu, 32Bit, 80Mhz, Lqfp-80 Rohs Compliant: Yes |Renesas R5F524TAADFF#31 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 180 |
|
$4.0000 / $6.1000 | Buy Now |
DISTI #
R5F524TAADFF#31-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 80LQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
569 In Stock |
|
$2.7135 / $5.4100 | Buy Now |
DISTI #
968-R5F524TAADFF#31
|
Mouser Electronics | 32-bit Microcontrollers - MCU RX24T MCU 256KB/16KB 80LQFP -40_+85C RoHS: Compliant | 539 |
|
$2.7000 / $5.4000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 540 Package Multiple: 90 Container: Tray | 0Tray |
|
$2.7200 | Buy Now |
|
Renesas Electronics America | IC MCU 32BIT 256KB FLASH 80LQFP Min Qty: 1 Container: Tray | 569 |
|
$2.7135 / $5.4100 | Buy Now |
DISTI #
77826977
|
Verical | MCU 32-bit RX RISC 256KB Flash 3.3V/5V 80-Pin LQFP Tray RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 2239 | Americas - 97 |
|
$2.4125 / $2.8125 | Buy Now |
DISTI #
C1S620200732554
|
Chip1Stop | RX24T MCU 256KB/16KB 80LQFP -40_+85C RoHS: Compliant pbFree: Yes Container: Tray | 97 |
|
$1.9300 / $2.4400 | Buy Now |
DISTI #
4147150
|
element14 Asia-Pacific | MCU, 32BIT, 80MHZ, LQFP-80 RoHS: Compliant Min Qty: 1 Container: Each | 180 |
|
$2.8322 / $5.4505 | Buy Now |
DISTI #
4147150
|
Farnell | MCU, 32BIT, 80MHZ, LQFP-80 RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 180 |
|
$2.7597 / $5.9064 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R5F524TAADFF#31
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F524TAADFF#31
Renesas Electronics Corporation
32-bit Microcontroller with On-chip FPU Enable to Drive Two Motors Simultaneously, LQFP, /Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LQFP | |
Pin Count | 80 | |
Manufacturer Package Code | PLQP0080JA | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 20 MHz | |
DMA Channels | YES | |
External Data Bus Width | ||
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 60 | |
Number of Terminals | 80 | |
PWM Channels | YES | |
Package Code | LQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Speed | 80 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |