R5F524TAADFP#31
Renesas Electronics Corporation
Description: 32-bit Microcontroller with On-chip FPU Enable to Drive Two Motors Simultaneously, LQFP, /Tray

Overview of R5F524TAADFP#31 by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
R5F524TAADFP#30 Renesas Electronics Corporation 32-bit Microcontroller with On-chip FPU Enable to Drive Two Motors Simultaneously
R5F524TAADFP#31 Renesas Electronics Corporation 32-bit Microcontroller with On-chip FPU Enable to Drive Two Motors Simultaneously
R5F524TAADFP#10 Renesas Electronics Corporation 32-bit Microcontroller with On-chip FPU Enable to Drive Two Motors Simultaneously

Price & Stock for R5F524TAADFP#31 by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 68AK9690
Newark Mcu, 32Bit, 80Mhz, Lfqfp-100 Rohs Compliant: Yes |Renesas R5F524TAADFP#31 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 180
  • 1 $6.4000
  • 10 $5.5200
  • 25 $5.2900
  • 50 $5.0700
  • 180 $4.8400
  • 270 $4.3100
  • 540 $3.7800
$3.7800 / $6.4000 Buy Now
DISTI # R5F524TAADFP#31-ND
DigiKey IC MCU 32BIT 256KB FLSH 100LFQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray 496
In Stock
  • 1 $6.9100
  • 10 $4.6960
  • 25 $4.1224
  • 80 $3.5684
  • 230 $3.1938
  • 440 $3.0111
  • 945 $2.8327
  • 2,400 $2.6595
$2.6595 / $6.9100 Buy Now
DISTI # 968-R5F524TAADFP#31
Mouser Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX24T 256/16K LQFP100 -40/+85C RoHS: Compliant 450
  • 1 $5.6700
  • 10 $3.5700
  • 90 $3.1900
  • 270 $2.9200
  • 540 $2.8300
  • 1,080 $2.6500
$2.6500 / $5.6700 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 90 Lead time: 12 Weeks Container: Tray 0
Tray
  • 450 $2.8500
$2.8500 Buy Now
Renesas Electronics America IC MCU 32BIT 256KB FLSH 100LFQFP Min Qty: 1 Container: Tray 496
  • 1 $6.9100
  • 10 $4.6960
  • 25 $4.1224
  • 80 $3.5684
  • 230 $3.1938
  • 440 $3.0111
  • 945 $2.8327
  • 2,400 $2.6595
$2.6595 / $6.9100 Buy Now
DISTI # C1S620200743587
Chip1Stop 32BIT MCU RX24T 256/16K LQFP100 -40/+85C RoHS: Compliant pbFree: Yes Container: Tray 9
  • 1 $5.4400
$5.4400 Buy Now

CAD Models for R5F524TAADFP#31 by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for R5F524TAADFP#31 by Renesas Electronics Corporation

R5F524TAADFP#31
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
LQFP
Pin Count
100
Manufacturer Package Code
PLQP0100KB
Reach Compliance Code
compliant
Samacsys Manufacturer
Renesas Electronics
Has ADC
YES
Address Bus Width
Bit Size
32
Clock Frequency-Max
20 MHz
DMA Channels
YES
External Data Bus Width
Length
14 mm
Moisture Sensitivity Level
3
Number of I/O Lines
80
Number of Terminals
100
PWM Channels
YES
Package Code
FQFP
Package Shape
SQUARE
Package Style
FLATPACK, FINE PITCH
Speed
80 MHz
Supply Voltage-Max
5.5 V
Supply Voltage-Min
2.7 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
14 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. R5F524TAADFP#31
    Renesas Electronics Corporation
    32-bit Microcontroller with On-chip FPU Enable to Drive Two Motors Simultaneously, LQFP, /Tray
    VS

Related Parts for R5F524TAADFP#31

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R5F524TAADFP#31 by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R5F524TAADFP#31 by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of R5F524TAADFP#31 would you like to use for your alert(s)?
  • Please alert me when R5F524TAADFP#31 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R5F524TAADFP#31 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R5F524TAADFP#31 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R5F524TAADFP#31 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R5F524TAADFP#31.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R5F524TAADFP#31 by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: