R5F526T9BDFP#30
Renesas Electronics Corporation
Description: Microcontroller

Overview of R5F526T9BDFP#30 by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for R5F526T9BDFP#30 by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 559-R5F526T9BDFP#30-ND
DigiKey RX26TROM128RAM64LFQFP100TSIP,PGA Min Qty: 1 Lead time: 12 Weeks Container: Tray 90
In Stock
  • 1 $7.7600
  • 10 $7.0140
  • 25 $6.6876
  • 90 $5.8069
$5.8069 / $7.7600 Buy Now
DISTI # R5F526T9BDFP#30
Avnet Americas 32-bit MCU, RXv3, 120 MHz, 128 KB, 64 KB, 100 Pins, LFQFP - Trays (Alt: R5F526T9BDFP#30) RoHS: Compliant Min Qty: 360 Package Multiple: 90 Lead time: 12 Weeks, 0 Days Container: Tray 0
  • 1 $4.3100
$4.3100 Buy Now
DISTI # 968-R5F526T9BDFP#30
Mouser Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX26T 128K LFQFP100 -40/+85C RoHS: Compliant 119
  • 1 $7.4600
  • 10 $6.7400
  • 25 $6.4300
  • 90 $5.5700
  • 270 $5.4400
  • 540 $5.1800
  • 1,080 $4.8400
$4.8400 / $7.4600 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 360 Package Multiple: 90 Lead time: 12 Weeks Container: Tray 0
Tray
  • 360 $4.0400
$4.0400 Buy Now
Renesas Electronics America RX26TROM128RAM64LFQFP100TSIP,PGA Min Qty: 1 Container: Tray 90
  • 1 $7.7600
  • 10 $7.0140
  • 25 $6.6876
  • 90 $5.8069
$5.8069 / $7.7600 Buy Now

CAD Models for R5F526T9BDFP#30 by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for R5F526T9BDFP#30 by Renesas Electronics Corporation

R5F526T9BDFP#30
Renesas Electronics Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Reach Compliance Code
compliant
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Renesas Electronics
Has ADC
YES
Bit Size
32
Boundary Scan
YES
CPU Family
RXV3
Clock Frequency-Max
24 MHz
DAC Channels
YES
DMA Channels
YES
Format
FLOATING POINT
Integrated Cache
NO
JESD-30 Code
S-PQFP-G100
Length
14 mm
Low Power Mode
YES
Moisture Sensitivity Level
3
Number of DMA Channels
8
Number of External Interrupts
16
Number of I/O Lines
83
Number of Serial I/Os
7
Number of Terminals
100
Number of Timers
25
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Equivalence Code
QFP100,.63SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
RAM (bytes)
65536
ROM (words)
131072
ROM Programmability
FLASH
Seated Height-Max
1.7 mm
Speed
120 MHz
Supply Current-Max
66 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
2.7 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
14 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. R5F526T9BDFP#30
    Renesas Electronics Corporation
    Microcontroller
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R5F526T9BDFP#30 by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R5F526T9BDFP#30 by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of R5F526T9BDFP#30 would you like to use for your alert(s)?
  • Please alert me when R5F526T9BDFP#30 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R5F526T9BDFP#30 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R5F526T9BDFP#30 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R5F526T9BDFP#30 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R5F526T9BDFP#30.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R5F526T9BDFP#30 by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: