Part Details for R5F56104VDFP by Renesas Electronics Corporation
Overview of R5F56104VDFP by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for R5F56104VDFP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 32-BIT MCU Microcontroller, 32-Bit, FLASH, RX610 CPU, 100MHz, CMOS, PQFP144 RoHS: Compliant | Europe - 7 |
|
RFQ |
Part Details for R5F56104VDFP
R5F56104VDFP CAD Models
R5F56104VDFP Part Data Attributes:
|
R5F56104VDFP
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F56104VDFP
Renesas Electronics Corporation
32-BIT, FLASH, 100MHz, MICROCONTROLLER, PQFP144, 20 X 20 MM, 0.50 MM PITCH, PLASTIC, LQFP-144
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | 20 X 20 MM, 0.50 MM PITCH, PLASTIC, LQFP-144 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 32 | |
CPU Family | RX610 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G144 | |
Length | 20 mm | |
Number of I/O Lines | 117 | |
Number of Terminals | 144 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
RAM (bytes) | 131072 | |
ROM (words) | 786432 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 100 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |