Part Details for R5F56216BDBG#00 by Renesas Electronics Corporation
Overview of R5F56216BDBG#00 by Renesas Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Smart Cities
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for R5F56216BDBG#00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-R5F56216BDBG#00-ND
|
DigiKey | IC MCU 32BIT 256KB FLSH 176LFBGA Min Qty: 1368 Lead time: 12 Weeks Container: Tray | Limited Supply - Call |
|
$8.6912 | Buy Now |
DISTI #
R5F56216BDBG#00
|
Avnet Americas | MCU 32-Bit R5F5621 RX CISC 256KB Flash 2.7V to 3.6V 176-Pin LFBGA - Trays (Alt: R5F56216BDBG#00) RoHS: Compliant Min Qty: 1368 Package Multiple: 1368 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$8.2169 / $9.3815 | Buy Now |
DISTI #
968-R5F56216BDBG#00
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32BIT MCU RX621 256K BGA176 -40/+85C RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1368 Package Multiple: 1368 Container: Tray | 0Tray |
|
$8.0900 | Buy Now |
DISTI #
R5F56216BDBG#00
|
Avnet Americas | MCU 32-Bit R5F5621 RX CISC 256KB Flash 2.7V to 3.6V 176-Pin LFBGA - Trays (Alt: R5F56216BDBG#00) RoHS: Compliant Min Qty: 1368 Package Multiple: 1368 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$8.2169 / $9.3815 | Buy Now |
DISTI #
R5F56216BDBG#00
|
Avnet Americas | MCU 32-Bit R5F5621 RX CISC 256KB Flash 2.7V to 3.6V 176-Pin LFBGA - Trays (Alt: R5F56216BDBG#00) RoHS: Compliant Min Qty: 1368 Package Multiple: 1368 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$8.2169 / $9.3815 | Buy Now |
DISTI #
R5F56216BDBG#00
|
Avnet Asia | MCU 32-Bit R5F5621 RX CISC 256KB Flash 2.7V to 3.6V 176-Pin LFBGA (Alt: R5F56216BDBG#00) RoHS: Compliant Min Qty: 1368 Package Multiple: 1368 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for R5F56216BDBG#00
R5F56216BDBG#00 CAD Models
R5F56216BDBG#00 Part Data Attributes
|
R5F56216BDBG#00
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F56216BDBG#00
Renesas Electronics Corporation
32-bit Microcontroller with 100MHz High-speed Operation and Built-in Connectivity Functions such as Ethernet and USB Host, LFBGA, /Tray (Full Carton)
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LFBGA | |
Pin Count | 176 | |
Manufacturer Package Code | PLBG0176GA | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |