-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32-bit Microcontroller with 100MHz High-speed Operation and Built-in Connectivity Functions such as Ethernet and USB Host, LQFP, /Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC2642
|
Newark | Mcu, 32Bit, 100Mhz, Lqfp-48, Product Range:Rx600 Series Microcontrollers, Architecture:Rx, No. Of Bits:32Bit, Cpu Speed:100Mhz, Program Memory Size:512Kb, Ram Memory Size:96Kb, No. Of Pins:100Pins, Mcu Case Style:Lqfp, No. Of Rohs Compliant: Yes |Renesas R5F56218BDFP#V0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2430 |
|
$11.3900 | Buy Now |
DISTI #
R5F56218BDFP#V0-ND
|
DigiKey | IC MCU 32BIT 512KB FLASH 100LQFP Min Qty: 180 Lead time: 12 Weeks Container: Tray | Limited Supply - Call |
|
$10.9479 | Buy Now |
DISTI #
R5F56218BDFP#V0
|
Avnet Americas | MCU 32-Bit RX621 RX CISC 512KB Flash 3.3V 100-Pin LFQFP Tray - Trays (Alt: R5F56218BDFP#V0) RoHS: Compliant Min Qty: 90 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tray | 563 |
|
$8.4455 / $9.6425 | Buy Now |
DISTI #
968-R5F56218BDFP#V0
|
Mouser Electronics | 32-bit Microcontrollers - MCU RX621 512K/96K QFP100 2.7-3.6V RoHS: Compliant | 11237 |
|
$8.8900 / $11.3000 | Buy Now |
|
Future Electronics | RX621 Series 512 kB Flash 96 kB RAM SMT 32-Bit Microcontroller -LQFP-100 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 0Tray |
|
$9.0700 / $9.5200 | Buy Now |
DISTI #
77796882
|
Verical | MCU 32-bit RX CISC 512KB Flash 3.3V 100-Pin LFQFP Tray RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2307 | Americas - 41 |
|
$9.3625 / $12.6250 | Buy Now |
DISTI #
R5F56218BDFP#V0
|
Avnet Americas | MCU 32-Bit RX621 RX CISC 512KB Flash 3.3V 100-Pin LFQFP Tray - Trays (Alt: R5F56218BDFP#V0) RoHS: Compliant Min Qty: 90 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tray | 563 |
|
$8.4455 / $9.6425 | Buy Now |
|
Ameya Holding Limited | Min Qty: 90 | 176 |
|
$23.0465 / $24.0067 | Buy Now |
DISTI #
R5F56218BDFP#V0
|
Avnet Silica | (Alt: R5F56218BDFP#V0) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC MCU 32BIT 512KB FLASH 100LQFP | 3250 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R5F56218BDFP#V0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F56218BDFP#V0
Renesas Electronics Corporation
32-bit Microcontroller with 100MHz High-speed Operation and Built-in Connectivity Functions such as Ethernet and USB Host, LQFP, /Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LQFP | |
Package Description | LFQFP, QFP100,.63SQ,20 | |
Pin Count | 100 | |
Manufacturer Package Code | PLQP0100KB | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Additional Feature | A/D CONVERTERS CAN ALSO CONFIGURED AS 4-CH 10-BIT (2) | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 14 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G100 | |
Length | 14 mm | |
Number of I/O Lines | 74 | |
Number of Terminals | 100 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (bytes) | 98304 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 100 MHz | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |