-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32-bit Microcontroller for Motor Control with Multifunctional Timer, High-speed 12-bit A/D Converter and 10-bit A/D Converter, LQFP, /Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R5F562T7ADFF#V1-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 80LQFP Min Qty: 270 Lead time: 12 Weeks Container: Tray | Limited Supply - Call |
|
$7.6578 | Buy Now |
DISTI #
R5F562T7ADFF#V1
|
Avnet Americas | MCU 32-Bit RX62T RX CISC 128KB Flash 5V 80-Pin LQFP Tray - Trays (Alt: R5F562T7ADFF#V1) RoHS: Compliant Min Qty: 270 Package Multiple: 90 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$5.6642 / $6.4670 | Buy Now |
DISTI #
968-R5F562T7ADFF#V1
|
Mouser Electronics | 32-bit Microcontrollers - MCU RX62T 128KB/8K CAN LQFP80 4.0-5.5V RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 270 Package Multiple: 90 Container: Tray | 0Tray |
|
$5.5800 | Buy Now |
DISTI #
R5F562T7ADFF#V1
|
Avnet Americas | MCU 32-Bit RX62T RX CISC 128KB Flash 5V 80-Pin LQFP Tray - Trays (Alt: R5F562T7ADFF#V1) RoHS: Compliant Min Qty: 270 Package Multiple: 90 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$5.6642 / $6.4670 | Buy Now |
DISTI #
R5F562T7ADFF#V1
|
Avnet Silica | MCU 32-Bit RX62T RX CISC 128KB Flash 5V 80-Pin LQFP Tray (Alt: R5F562T7ADFF#V1) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 2 Weeks, 0 Days | Silica - 720 |
|
Buy Now | |
DISTI #
2063868
|
Farnell | MCU, 32BIT, RX, 100MHZ, LQFP-80 RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 6 Days Container: Each | 0 |
|
$5.4955 / $8.1994 | Buy Now |
|
New Advantage Corporation | LQFP 80/128K FLASH, 8K RAM, 8K DF, 100MHZ, 1CH CAN RoHS: Compliant Min Qty: 1 Package Multiple: 90 | 590 |
|
$7.1500 / $7.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R5F562T7ADFF#V1
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F562T7ADFF#V1
Renesas Electronics Corporation
32-bit Microcontroller for Motor Control with Multifunctional Timer, High-speed 12-bit A/D Converter and 10-bit A/D Converter, LQFP, /Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LQFP | |
Package Description | QFP, | |
Pin Count | 80 | |
Manufacturer Package Code | PLQP0080JA | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | RX | |
Clock Frequency-Max | 12.5 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G80 | |
Length | 14 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 1 | |
Number of External Interrupts | 9 | |
Number of I/O Lines | 55 | |
Number of Terminals | 80 | |
Number of Timers | 13 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP80,.63SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 8192 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 100 MHz | |
Supply Current-Max | 70 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for R5F562T7ADFF#V1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R5F562T7ADFF#V1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R5F562T7ADFF#V3 | 32-bit Microcontroller for Motor Control with Multifunctional Timer, High-speed 12-bit A/D Converter and 10-bit A/D Converter, LQFP, /Tray | Renesas Electronics Corporation | R5F562T7ADFF#V1 vs R5F562T7ADFF#V3 |