R5F5630ACDFB#V0
Renesas Electronics Corporation
Description: 32-bit Microcontroller with USB, 12-bit A/D and Other Enhanced Peripheral Functions, LQFP, /Tray

Overview of R5F5630ACDFB#V0 by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

Available Datasheets

Part # Manufacturer Description Datasheet
R5F5630ACDFB#10 Renesas Electronics Corporation 32-bit Microcontroller with USB, 12-bit A/D and Other Enhanced Peripheral Functions
R5F5630ACDFB#V0 Renesas Electronics Corporation 32-bit Microcontroller with USB, 12-bit A/D and Other Enhanced Peripheral Functions

Price & Stock for R5F5630ACDFB#V0 by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 68AK9704
Newark Mcu, 32Bit, 100Mhz, Lqfp-144 Rohs Compliant: Yes |Renesas R5F5630ACDFB#V0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 180
  • 1 $13.2800
  • 10 $12.2100
  • 25 $11.7000
  • 50 $11.0000
  • 120 $10.3100
  • 300 $9.8000
  • 540 $9.3000
$9.3000 / $13.2800 Buy Now
DISTI # R5F5630ACDFB#V0-ND
DigiKey IC MCU 32BIT 768KB FLASH 144LQFP Lead time: 12 Weeks Container: Tray Limited Supply - Call
Buy Now
DISTI # 968-R5F5630ACDFB#V0
Mouser Electronics 32-bit Microcontrollers - MCU RX630 768KB/96KB LQFP144 100MHz RoHS: Compliant 0
Order Now
Flip Electronics Stock 321
RFQ

CAD Models for R5F5630ACDFB#V0 by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for R5F5630ACDFB#V0 by Renesas Electronics Corporation

R5F5630ACDFB#V0
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
LQFP
Package Description
20 X 20 MM, 0.50 MM PITCH, PLASTIC, LQFP-144
Pin Count
144
Manufacturer Package Code
PLQP0144KA
Reach Compliance Code
compliant
HTS Code
8542.31.00.01
Samacsys Manufacturer
Renesas Electronics
Has ADC
YES
Address Bus Width
24
Bit Size
32
CPU Family
RX630
Clock Frequency-Max
16 MHz
DAC Channels
YES
DMA Channels
YES
External Data Bus Width
16
JESD-30 Code
S-PQFP-G144
Length
20 mm
Moisture Sensitivity Level
3
Number of DMA Channels
4
Number of I/O Lines
118
Number of Terminals
144
Number of Timers
2
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Equivalence Code
QFP144,.87SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Qualification Status
Not Qualified
RAM (bytes)
98304
ROM (words)
786432
ROM Programmability
FLASH
Seated Height-Max
1.7 mm
Speed
100 MHz
Supply Current-Max
100 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3.3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
20 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. R5F5630ACDFB#V0
    Renesas Electronics Corporation
    32-bit Microcontroller with USB, 12-bit A/D and Other Enhanced Peripheral Functions, LQFP, /Tray
    VS

Alternate Parts for R5F5630ACDFB#V0

This table gives cross-reference parts and alternative options found for R5F5630ACDFB#V0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R5F5630ACDFB#V0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
R5F5630BDDLK#U0 32-bit Microcontroller with USB, 12-bit A/D and Other Enhanced Peripheral Functions, TFLGA, /Tray Renesas Electronics Corporation R5F5630ACDFB#V0 vs R5F5630BDDLK#U0
R5F5630DCDFB#V0 32-bit Microcontroller with USB, 12-bit A/D and Other Enhanced Peripheral Functions, LQFP, /Tray Renesas Electronics Corporation R5F5630ACDFB#V0 vs R5F5630DCDFB#V0
R5F5630EDDFB#V0 32-bit Microcontroller with USB, 12-bit A/D and Other Enhanced Peripheral Functions, LQFP, /Tray Renesas Electronics Corporation R5F5630ACDFB#V0 vs R5F5630EDDFB#V0
R5F5630ADDFB#V0 32-bit Microcontroller with USB, 12-bit A/D and Other Enhanced Peripheral Functions, LQFP, /Tray Renesas Electronics Corporation R5F5630ACDFB#V0 vs R5F5630ADDFB#V0
R5F5630BCDLK#U0 32-bit Microcontroller with USB, 12-bit A/D and Other Enhanced Peripheral Functions, TFLGA, /Tray Renesas Electronics Corporation R5F5630ACDFB#V0 vs R5F5630BCDLK#U0
R5F5630DCDLK#U0 32-bit Microcontroller with USB, 12-bit A/D and Other Enhanced Peripheral Functions, TFLGA, /Tray Renesas Electronics Corporation R5F5630ACDFB#V0 vs R5F5630DCDLK#U0
R5F5630BCDFB#V0 32-bit Microcontroller with USB, 12-bit A/D and Other Enhanced Peripheral Functions, LQFP, /Tray Renesas Electronics Corporation R5F5630ACDFB#V0 vs R5F5630BCDFB#V0
R5F5630EDDLK#U0 32-bit Microcontroller with USB, 12-bit A/D and Other Enhanced Peripheral Functions, TFLGA, /Tray Renesas Electronics Corporation R5F5630ACDFB#V0 vs R5F5630EDDLK#U0
R5F5630ADDLK#U0 32-bit Microcontroller with USB, 12-bit A/D and Other Enhanced Peripheral Functions, TFLGA, /Tray Renesas Electronics Corporation R5F5630ACDFB#V0 vs R5F5630ADDLK#U0
R5F5630ACDLK#U0 32-bit Microcontroller with USB, 12-bit A/D and Other Enhanced Peripheral Functions, TFLGA, /Tray Renesas Electronics Corporation R5F5630ACDFB#V0 vs R5F5630ACDLK#U0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R5F5630ACDFB#V0 by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R5F5630ACDFB#V0 by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of R5F5630ACDFB#V0 would you like to use for your alert(s)?
  • Please alert me when R5F5630ACDFB#V0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R5F5630ACDFB#V0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R5F5630ACDFB#V0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R5F5630ACDFB#V0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R5F5630ACDFB#V0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R5F5630ACDFB#V0 by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: