-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32-bit Microcontroller with USB, 12-bit A/D and Other Enhanced Peripheral Functions, TFLGA, /Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F5630ACDLC#U0 | Renesas Electronics Corporation | 32-bit Microcontroller with USB, 12-bit A/D and Other Enhanced Peripheral Functions |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R5F5630ACDLC#U0-ND
|
DigiKey | IC MCU 32BIT 768KB FLSH 177TFLGA Min Qty: 319 Lead time: 12 Weeks Container: Tray | Limited Supply - Call |
|
$12.4144 | Buy Now |
DISTI #
R5F5630ACDLC#U0
|
Avnet Americas | MCU 32-Bit RX630 RX CISC 768KB Flash 3.3V 177-Pin TFLGA Tray - Trays (Alt: R5F5630ACDLC#U0) RoHS: Compliant Min Qty: 319 Package Multiple: 319 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$10.5700 | Buy Now |
DISTI #
968-R5F5630ACDLC#U0
|
Mouser Electronics | 32-bit Microcontrollers - MCU RX630 768KB/96KB LGA177 100MHz RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 319 Package Multiple: 319 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$9.9200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R5F5630ACDLC#U0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F5630ACDLC#U0
Renesas Electronics Corporation
32-bit Microcontroller with USB, 12-bit A/D and Other Enhanced Peripheral Functions, TFLGA, /Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TFLGA | |
Package Description | TFBGA, | |
Pin Count | 177 | |
Manufacturer Package Code | PTLG0177KA | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 32 | |
CPU Family | RX630 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PBGA-B177 | |
Length | 8 mm | |
Number of DMA Channels | 4 | |
Number of I/O Lines | 149 | |
Number of Terminals | 177 | |
Number of Timers | 2 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
ROM (words) | 786432 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.05 mm | |
Speed | 100 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |