R5F5630ADDFC#V0
Renesas Electronics Corporation
Description: 32-bit Microcontroller with USB, 12-bit A/D and Other Enhanced Peripheral Functions, LQFP, /Tray

Overview of R5F5630ADDFC#V0 by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

Available Datasheets

Part # Manufacturer Description Datasheet
R5F5630ADDFC#V0 Renesas Electronics Corporation 32-bit Microcontroller with USB, 12-bit A/D and Other Enhanced Peripheral Functions

Price & Stock for R5F5630ADDFC#V0 by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # R5F5630ADDFC#V0-ND
DigiKey IC MCU 32BIT 768KB FLSH 176LFQFP Min Qty: 160 Lead time: 12 Weeks Container: Tray Limited Supply - Call
  • 160 $13.3844
$13.3844 Buy Now
DISTI # R5F5630ADDFC#V0
Avnet Americas RX630 768KB/96KB CAN LQFP176 - Trays (Alt: R5F5630ADDFC#V0) RoHS: Compliant Min Qty: 160 Package Multiple: 40 Lead time: 12 Weeks, 0 Days Container: Tray 0
  • 1 $10.8400
$10.8400 Buy Now
DISTI # 968-R5F5630ADDFC#V0
Mouser Electronics 32-bit Microcontrollers - MCU RX630 768KB/96KB CAN LQFP176 RoHS: Compliant 0
Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 40 Lead time: 12 Weeks Container: Tray 0
Tray
  • 160 $10.1700
$10.1700 Buy Now
DISTI # R5F5630ADDFC#V0
Avnet Silica (Alt: R5F5630ADDFC#V0) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 14 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for R5F5630ADDFC#V0 by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for R5F5630ADDFC#V0 by Renesas Electronics Corporation

R5F5630ADDFC#V0
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
LQFP
Package Description
LFQFP,
Pin Count
176
Manufacturer Package Code
PLQP0176KB
Reach Compliance Code
compliant
HTS Code
8542.31.00.01
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Renesas Electronics
Has ADC
YES
Address Bus Width
24
Bit Size
32
CPU Family
RX630
Clock Frequency-Max
16 MHz
DAC Channels
YES
DMA Channels
YES
External Data Bus Width
32
JESD-30 Code
S-PQFP-G176
Length
24 mm
Number of DMA Channels
4
Number of I/O Lines
149
Number of Terminals
176
Number of Timers
2
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
ROM (words)
786432
ROM Programmability
FLASH
Seated Height-Max
1.7 mm
Speed
100 MHz
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3.3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
24 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. R5F5630ADDFC#V0
    Renesas Electronics Corporation
    32-bit Microcontroller with USB, 12-bit A/D and Other Enhanced Peripheral Functions, LQFP, /Tray
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R5F5630ADDFC#V0 by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R5F5630ADDFC#V0 by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of R5F5630ADDFC#V0 would you like to use for your alert(s)?
  • Please alert me when R5F5630ADDFC#V0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R5F5630ADDFC#V0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R5F5630ADDFC#V0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R5F5630ADDFC#V0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R5F5630ADDFC#V0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R5F5630ADDFC#V0 by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: