-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32-bit Microcontroller with USB, 12-bit A/D and Other Enhanced Peripheral Functions, LQFP, /Tray (Full Carton)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F5630BCDFB#10 | Renesas Electronics Corporation | 32-bit Microcontroller with USB, 12-bit A/D and Other Enhanced Peripheral Functions | |
R5F5630BCDFB#V0 | Renesas Electronics Corporation | 32-bit Microcontroller with USB, 12-bit A/D and Other Enhanced Peripheral Functions |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-R5F5630BCDFB#10-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 144LFQFP Min Qty: 480 Lead time: 12 Weeks Container: Tray | Limited Supply - Call |
|
$13.8981 | Buy Now |
DISTI #
R5F5630BCDFB#10
|
Avnet Americas | MCU 32-Bit RX600 RX CISC 1MB Flash 2.7V to 3.6V 144-Pin LQFP - Trays (Alt: R5F5630BCDFB#10) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$12.6500 | Buy Now |
DISTI #
968-R5F5630BCDFB#10
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32BIT MCU RX630 1MB LQFP144 -40/+85C RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | 32-bit Microcontrollers - MCU RX630 1MB/96K 144LQFP -40TO+85C RoHS: Compliant pbFree: Yes Min Qty: 480 Package Multiple: 60 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$12.4100 / $12.6300 | Buy Now |
|
Flip Electronics | Stock | 480 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R5F5630BCDFB#10
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F5630BCDFB#10
Renesas Electronics Corporation
32-bit Microcontroller with USB, 12-bit A/D and Other Enhanced Peripheral Functions, LQFP, /Tray (Full Carton)
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LQFP | |
Pin Count | 144 | |
Manufacturer Package Code | PLQP0144KA | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Moisture Sensitivity Level | 3 | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |