-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32-bit Microcontrollers with Enhanced Security, Image Capture, LQFP, /Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R5F56318CDFP#V0-ND
|
DigiKey | IC MCU 32BIT 512KB FLASH 100LQFP Lead time: 12 Weeks Container: Tray | Limited Supply - Call |
|
Buy Now | |
DISTI #
R5F56318CDFP#V0
|
Avnet Americas | MCU 32-bit RX631 RX CISC 512KB Flash 100-Pin LQFP Tray - Trays (Alt: R5F56318CDFP#V0) RoHS: Compliant Min Qty: 270 Package Multiple: 90 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$8.6360 / $9.8600 | Buy Now |
DISTI #
968-R5F56318CDFP#V0
|
Mouser Electronics | 32-bit Microcontrollers - MCU RX631 512KB/128KB LQFP100 100MHz RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
R5F56318CDFP#V0
|
Avnet Americas | MCU 32-bit RX631 RX CISC 512KB Flash 100-Pin LQFP Tray - Trays (Alt: R5F56318CDFP#V0) RoHS: Compliant Min Qty: 270 Package Multiple: 90 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$8.6360 / $9.8600 | Buy Now |
DISTI #
R5F56318CDFP#V0
|
Avnet Asia | MCU 32-bit RX631 RX CISC 512KB Flash 100-Pin LQFP Tray (Alt: R5F56318CDFP#V0) RoHS: Compliant Min Qty: 180 Package Multiple: 90 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
R5F56318CDFP#V0
|
Avnet Silica | (Alt: R5F56318CDFP#V0) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R5F56318CDFP#V0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F56318CDFP#V0
Renesas Electronics Corporation
32-bit Microcontrollers with Enhanced Security, Image Capture, LQFP, /Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LQFP | |
Package Description | 14 X 14 MM, 1.70 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, PLASTIC, LFQFP-100 | |
Pin Count | 100 | |
Manufacturer Package Code | PLQP0100KB | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PQFP-G100 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 80 | |
Number of Terminals | 100 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 100 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |