-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32-bit Microcontrollers with Enhanced Security, Image Capture, LQFP, /Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R5F5631FHDFC#V0-ND
|
DigiKey | IC MCU 32BIT 2MB FLASH 176LFQFP Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
R5F5631FHDFC#V0
|
Avnet Americas | MCU 32-Bit RX631 RX CISC 2048KB Flash 3.3V 176-Pin LFQFP Tray - Trays (Alt: R5F5631FHDFC#V0) RoHS: Compliant Min Qty: 120 Package Multiple: 40 Container: Tray | 0 |
|
$13.6652 / $15.6020 | Buy Now |
DISTI #
968-R5F5631FHDFC#V0
|
Mouser Electronics | 32-bit Microcontrollers - MCU RX631 2MB 256K LFQFP-176 100MHz Encrypt RoHS: Compliant | 0 |
|
$14.9900 / $16.5100 | Order Now |
|
Future Electronics | RX600 Microcontroller IC 32-Bit 100MHz 2MB (2M x 8) FLASH 176-LFQFP (24x24) RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 40 Container: Tray | 0Tray |
|
$13.4500 | Buy Now |
DISTI #
R5F5631FHDFC#V0
|
Avnet Americas | MCU 32-Bit RX631 RX CISC 2048KB Flash 3.3V 176-Pin LFQFP Tray - Trays (Alt: R5F5631FHDFC#V0) RoHS: Compliant Min Qty: 120 Package Multiple: 40 Container: Tray | 0 |
|
$13.6652 / $15.6020 | Buy Now |
DISTI #
R5F5631FHDFC#V0
|
Avnet Silica | (Alt: R5F5631FHDFC#V0) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 2 Weeks, 0 Days | Silica - 640 |
|
Buy Now | |
|
New Advantage Corporation | LQFP 176/2MFLASH 256KRAM 32KDF 176PIN 100MHZ -40~85C�3CHCAN 2CH(HOST/FUNCTI RoHS: Compliant Min Qty: 1 Package Multiple: 40 | 531 |
|
$17.5200 / $18.8300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R5F5631FHDFC#V0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F5631FHDFC#V0
Renesas Electronics Corporation
32-bit Microcontrollers with Enhanced Security, Image Capture, LQFP, /Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LQFP | |
Package Description | LFQFP, | |
Pin Count | 176 | |
Manufacturer Package Code | PLQP0176KB | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 32 | |
CPU Family | RX | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PQFP-G176 | |
Length | 24 mm | |
Number of DMA Channels | 6 | |
Number of I/O Lines | 134 | |
Number of Terminals | 176 | |
Number of Timers | 26 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 262144 | |
ROM (words) | 2097152 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 100 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |