R5F563T5EDFL#10
Renesas Electronics Corporation
Description: 32-bit Microcontrollers for Motor Control Enhancing the Precision of Inverter/Converter Control, LQFP, /Tray (Full Carton)

Overview of R5F563T5EDFL#10 by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
R5F563T5EDFL#10 Renesas Electronics Corporation 32-bit Microcontrollers for Motor Control Enhancing the Precision of Inverter/Converter Control
R5F563T5EDFL#V0 Renesas Electronics Corporation 32-bit Microcontrollers for Motor Control Enhancing the Precision of Inverter/Converter Control

Price & Stock for R5F563T5EDFL#10 by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 559-R5F563T5EDFL#10-ND
DigiKey IC MCU 32BIT 48KB FLASH 48LFQFP Min Qty: 2000 Lead time: 12 Weeks Container: Tray Limited Supply - Call
  • 2,000 $3.9521
$3.9521 Buy Now
DISTI # R5F563T5EDFL#10
Avnet Americas MCU 32-Bit RX600 RX CISC 48KB Flash 2.7V to 3.6V 48-Pin LFQFP - Trays (Alt: R5F563T5EDFL#10) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Tray 0
  • 1 $4.0100
$4.0100 Buy Now
DISTI # 968-R5F563T5EDFL#10
Mouser Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX63T 48K LQFP48 -40/+85C RoHS: Compliant 0
Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Tray 0
Tray
  • 2,000 $3.7700
$3.7700 Buy Now
DISTI # R5F563T5EDFL#10
Avnet Silica MCU 32-Bit RX600 RX CISC 48KB Flash 2.7V to 3.6V 48-Pin LFQFP (Alt: R5F563T5EDFL#10) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Silica - 0
Buy Now
DISTI # R5F563T5EDFL#10
Avnet Silica MCU 32-Bit RX600 RX CISC 48KB Flash 2.7V to 3.6V 48-Pin LFQFP (Alt: R5F563T5EDFL#10) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for R5F563T5EDFL#10 by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for R5F563T5EDFL#10 by Renesas Electronics Corporation

R5F563T5EDFL#10
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
LQFP
Pin Count
48
Manufacturer Package Code
PLQP0048KB
Reach Compliance Code
compliant
HTS Code
8542.31.00.01
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Renesas Electronics
Has ADC
YES
Address Bus Width
Bit Size
32
Boundary Scan
YES
CPU Family
RX63T
Clock Frequency-Max
16 MHz
DAC Channels
NO
DMA Channels
YES
External Data Bus Width
Format
FLOATING POINT
Integrated Cache
NO
JESD-30 Code
S-PQFP-G48
Length
7 mm
Low Power Mode
YES
Moisture Sensitivity Level
3
Number of DMA Channels
4
Number of External Interrupts
6
Number of I/O Lines
32
Number of Serial I/Os
3
Number of Terminals
48
Number of Timers
16
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Equivalence Code
QFP48,.35SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
RAM (bytes)
8192
ROM (words)
49152
ROM Programmability
FLASH
Seated Height-Max
1.7 mm
Speed
100 MHz
Supply Current-Max
70 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
7 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. R5F563T5EDFL#10
    Renesas Electronics Corporation
    32-bit Microcontrollers for Motor Control Enhancing the Precision of Inverter/Converter Control, LQFP, /Tray (Full Carton)
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R5F563T5EDFL#10 by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R5F563T5EDFL#10 by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of R5F563T5EDFL#10 would you like to use for your alert(s)?
  • Please alert me when R5F563T5EDFL#10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R5F563T5EDFL#10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R5F563T5EDFL#10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R5F563T5EDFL#10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R5F563T5EDFL#10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R5F563T5EDFL#10 by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: