Part Details for R5F563TCEDFA#V1 by Renesas Electronics Corporation
Overview of R5F563TCEDFA#V1 by Renesas Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for R5F563TCEDFA#V1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R5F563TCEDFA#V1
|
Avnet Americas | MCU 32-Bit R5F563T RX CISC 384KB Flash 2.7V to 3.6V 120-Pin LQFP Tray - Trays (Alt: R5F563TCEDFA#V1) RoHS: Compliant Min Qty: 180 Package Multiple: 90 Container: Tray | 0 |
|
$8.1661 / $9.3235 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 90 Container: Tray | 0Tray |
|
$8.0400 | Buy Now |
DISTI #
R5F563TCEDFA#V1
|
Avnet Americas | MCU 32-Bit R5F563T RX CISC 384KB Flash 2.7V to 3.6V 120-Pin LQFP Tray - Trays (Alt: R5F563TCEDFA#V1) RoHS: Compliant Min Qty: 180 Package Multiple: 90 Container: Tray | 0 |
|
$8.1661 / $9.3235 | Buy Now |
DISTI #
R5F563TCEDFA#V1
|
Avnet Asia | MCU 32-Bit R5F563T RX CISC 384KB Flash 2.7V to 3.6V 120-Pin LQFP Tray (Alt: R5F563TCEDFA#V1) RoHS: Compliant Min Qty: 180 Package Multiple: 90 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for R5F563TCEDFA#V1
R5F563TCEDFA#V1 CAD Models
R5F563TCEDFA#V1 Part Data Attributes:
|
R5F563TCEDFA#V1
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F563TCEDFA#V1
Renesas Electronics Corporation
The RX63T Group is a complement to the RX62T group, bringing lowerand higher memory, lowerand higher pin-count variants. It has an expanded pin package lineup and memory lineup and features enhanced safety functions over the RX62T Group.
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Technology | CMOS | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |