R5F564MFCDFP#31
Renesas Electronics Corporation
Description: High Performance 32-bit Microcontrollers Achieving 5.06CoreMark/MHz (607CoreMark) with RXv2 Core Employed, LQFP, /Tray

Overview of R5F564MFCDFP#31 by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
R5F564MFCDFP#31 Renesas Electronics Corporation High Performance 32-bit Microcontrollers Achieving 5.06CoreMark/MHz (607CoreMark) with RXv2 Core Employed
R5F564MFCDFP#V1 Renesas Electronics Corporation High Performance 32-bit Microcontrollers Achieving 5.06CoreMark/MHz (607CoreMark) with RXv2 Core Employed
R5F564MFCDFP#11 Renesas Electronics Corporation High Performance 32-bit Microcontrollers Achieving 5.06CoreMark/MHz (607CoreMark) with RXv2 Core Employed

Price & Stock for R5F564MFCDFP#31 by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 54AH6837
Newark Mcu, 32Bit, 120Mhz, Lfqfp-100 Rohs Compliant: Yes |Renesas R5F564MFCDFP#31 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 1 $12.5900
  • 10 $11.5800
  • 25 $11.1000
  • 50 $10.8300
  • 180 $10.5600
$10.5600 / $12.5900 Buy Now
DISTI # R5F564MFCDFP#31-ND
DigiKey IC MCU 32BIT 2MB FLASH 100LFQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray 170
In Stock
  • 1 $12.1100
  • 10 $11.1270
  • 25 $10.6656
  • 90 $10.1500
$10.1500 / $12.1100 Buy Now
DISTI # 968-R5F564MFCDFP#31
Mouser Electronics 32-bit Microcontrollers - MCU RX64M 2Mb 552kB LFQFP100 -40 to 85C RoHS: Compliant 176
  • 1 $12.1100
  • 10 $11.1300
  • 25 $10.6700
  • 90 $10.1500
$10.1500 / $12.1100 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 90 Lead time: 12 Weeks Container: Tray 0
Tray
  • 180 $10.1500
$10.1500 Buy Now
Renesas Electronics America IC MCU 32BIT 2MB FLASH 100LFQFP Min Qty: 1 Container: Tray 170
  • 1 $12.1100
  • 10 $11.1270
  • 25 $10.6656
  • 90 $10.1500
$10.1500 / $12.1100 Buy Now
Quest Components   140
  • 1 $22.4258
  • 55 $17.4423
  • 116 $15.9472
$15.9472 / $22.4258 Buy Now
DISTI # C1S620200852168
Chip1Stop RX64M 2Mb 552kB LFQFP100 -40 to 85C RoHS: Compliant pbFree: Yes Container: Tray 162
  • 1 $11.1000
  • 5 $9.0700
  • 10 $8.6800
  • 50 $7.7800
  • 100 $7.2200
$7.2200 / $11.1000 Buy Now

CAD Models for R5F564MFCDFP#31 by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for R5F564MFCDFP#31 by Renesas Electronics Corporation

R5F564MFCDFP#31
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
LQFP
Package Description
QFP,
Pin Count
100
Manufacturer Package Code
PLQP0100KB
Reach Compliance Code
compliant
HTS Code
8542.31.00.01
Samacsys Manufacturer
Renesas Electronics
Has ADC
YES
Additional Feature
2 EXTERNAL DMA CHANNEL AVAILABLE
Address Bus Width
24
Bit Size
32
Boundary Scan
YES
CPU Family
RX64M
Clock Frequency-Max
24 MHz
DAC Channels
YES
DMA Channels
YES
External Data Bus Width
16
Format
FLOATING POINT
Integrated Cache
NO
JESD-30 Code
S-PQFP-G100
Length
14 mm
Low Power Mode
YES
Moisture Sensitivity Level
3
Number of DMA Channels
8
Number of External Interrupts
16
Number of I/O Lines
79
Number of Serial I/Os
12
Number of Terminals
100
Number of Timers
29
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Equivalence Code
QFP100,.63SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
RAM (bytes)
524288
ROM (words)
2097152
ROM Programmability
FLASH
Seated Height-Max
1.7 mm
Speed
120 MHz
Supply Current-Max
110 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3.3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
14 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. R5F564MFCDFP#31
    Renesas Electronics Corporation
    High Performance 32-bit Microcontrollers Achieving 5.06CoreMark/MHz (607CoreMark) with RXv2 Core Employed, LQFP, /Tray
    VS

Alternate Parts for R5F564MFCDFP#31

This table gives cross-reference parts and alternative options found for R5F564MFCDFP#31. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R5F564MFCDFP#31, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
R5F564MFCDFP MICROCONTROLLER Renesas Electronics Corporation R5F564MFCDFP#31 vs R5F564MFCDFP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R5F564MFCDFP#31 by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R5F564MFCDFP#31 by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of R5F564MFCDFP#31 would you like to use for your alert(s)?
  • Please alert me when R5F564MFCDFP#31 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R5F564MFCDFP#31 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R5F564MFCDFP#31 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R5F564MFCDFP#31 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R5F564MFCDFP#31.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R5F564MFCDFP#31 by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: