Part Details for R5F564MFGDFC#31 by Renesas Electronics Corporation
Overview of R5F564MFGDFC#31 by Renesas Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for R5F564MFGDFC#31
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R5F564MFGDFC#31-ND
|
DigiKey | IC MCU 32BIT 2MB FLASH 176LFQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
134 In Stock |
|
$13.2684 / $19.2200 | Buy Now |
DISTI #
968-R5F564MFGDFC#31
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32bit MCU RX64M 2M 512K LFQFP176 Securit RoHS: Compliant | 0 |
|
$13.1600 / $19.2200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 40 Container: Tray | 0Tray |
|
$11.3300 | Buy Now |
|
Renesas Electronics America | IC MCU 32BIT 2MB FLASH 176LFQFP Min Qty: 1 Container: Tray | 134 |
|
$13.2684 / $19.2200 | Buy Now |
DISTI #
R5F564MFGDFC#31
|
Avnet Silica | MCU 32-Bit RX64M RXv2 CISC 2MB Flash 3.3V 176-Pin LFQFP Tray (Alt: R5F564MFGDFC#31) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for R5F564MFGDFC#31
R5F564MFGDFC#31 CAD Models
R5F564MFGDFC#31 Part Data Attributes:
|
R5F564MFGDFC#31
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F564MFGDFC#31
Renesas Electronics Corporation
High Performance 32-bit Microcontrollers Achieving 5.06CoreMark/MHz (607CoreMark) with RXv2 Core Employed, LQFP, /Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LQFP | |
Package Description | , | |
Pin Count | 176 | |
Manufacturer Package Code | PLQP0176KB | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Additional Feature | 2 EXTERNAL DMA CHANNEL AVAILABLE | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | RX64M | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G176 | |
Length | 24 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 8 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 128 | |
Number of Serial I/Os | 18 | |
Number of Terminals | 176 | |
Number of Timers | 29 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP176,1.0SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
RAM (bytes) | 524288 | |
ROM (words) | 2097152 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 120 MHz | |
Supply Current-Max | 110 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |