There are no models available for this part yet.
Overview of R5F564MGDDFC#31 by Renesas Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F564MGDDFC#V1 | Renesas Electronics Corporation | High Performance 32-bit Microcontrollers Achieving 5.06CoreMark/MHz (607CoreMark) with RXv2 Core Employed | |
R5F564MGDDFC#31 | Renesas Electronics Corporation | High Performance 32-bit Microcontrollers Achieving 5.06CoreMark/MHz (607CoreMark) with RXv2 Core Employed | |
R5F564MGDDFC#11 | Renesas Electronics Corporation | High Performance 32-bit Microcontrollers Achieving 5.06CoreMark/MHz (607CoreMark) with RXv2 Core Employed |
Price & Stock for R5F564MGDDFC#31 by Renesas Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
R5F564MGDDFC#31-ND
|
DigiKey | IC MCU 32BIT 2.5MB FLSH 176LFQFP Lead time: 12 Weeks Container: Tray | Limited Supply - Call |
|
Buy Now | ||
DISTI #
968-R5F564MGDDFC#31
|
Mouser Electronics | 32-bit Microcontrollers - MCU RX64M 2.5MB, 512KB LQFP176 120MHz SDHI RoHS: Compliant | 120 |
|
$13.6600 / $19.7700 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 40 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$11.6700 | Buy Now |
CAD Models for R5F564MGDDFC#31 by Renesas Electronics Corporation
Part Data Attributes for R5F564MGDDFC#31 by Renesas Electronics Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RENESAS ELECTRONICS CORP
|
Part Package Code
|
LQFP
|
Package Description
|
,
|
Pin Count
|
176
|
Manufacturer Package Code
|
PLQP0176KB
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.31.00.01
|
Samacsys Manufacturer
|
Renesas Electronics
|
Has ADC
|
YES
|
Additional Feature
|
2 EXTERNAL DMA CHANNEL AVAILABLE
|
Address Bus Width
|
24
|
Bit Size
|
32
|
Boundary Scan
|
YES
|
CPU Family
|
RX64M
|
Clock Frequency-Max
|
24 MHz
|
DAC Channels
|
YES
|
DMA Channels
|
YES
|
External Data Bus Width
|
32
|
Format
|
FLOATING POINT
|
Integrated Cache
|
NO
|
JESD-30 Code
|
S-PQFP-G176
|
Length
|
24 mm
|
Low Power Mode
|
YES
|
Moisture Sensitivity Level
|
3
|
Number of DMA Channels
|
8
|
Number of External Interrupts
|
16
|
Number of I/O Lines
|
128
|
Number of Serial I/Os
|
18
|
Number of Terminals
|
176
|
Number of Timers
|
29
|
On Chip Data RAM Width
|
8
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LFQFP
|
Package Equivalence Code
|
QFP176,1.0SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, LOW PROFILE, FINE PITCH
|
RAM (bytes)
|
524288
|
ROM (words)
|
2621440
|
ROM Programmability
|
FLASH
|
Seated Height-Max
|
1.7 mm
|
Speed
|
120 MHz
|
Supply Current-Max
|
110 mA
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
3.3 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Width
|
24 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER
|