-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32-bit Microcontrollers with RXv2 Core, Large-capacity RAM, and Enhanced Security, Connectivity and HMI Capabilities, LFBGA, /Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-R5F56514BDBP#20-ND
|
DigiKey | IC MCU 32BIT 512KB FLASH 64TFBGA Min Qty: 1 Lead time: 12 Weeks Container: Tray |
490 In Stock |
|
$4.0440 / $7.4000 | Buy Now |
DISTI #
R5F56514BDBP#20
|
Avnet Americas | Microcontroller 32-bit RXv2 CISC 512K-byte Flash 256K-byte RAM 120MHz 64-Pin TFBGA - Trays (Alt: R5F56514BDBP#20) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$5.2070 / $5.9450 | Buy Now |
DISTI #
968-R5F56514BDBP#20
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32BIT MCU RX651 512KB 256KB 64LFBGA SDHI RoHS: Compliant | 490 |
|
$4.1900 / $7.3900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 490 Package Multiple: 490 Container: Tray | 0Tray |
|
$5.1300 | Buy Now |
|
Renesas Electronics America | IC MCU 32BIT 512KB FLASH 64TFBGA Min Qty: 1 Container: Tray | 490 |
|
$4.0440 / $7.4000 | Buy Now |
DISTI #
75723231
|
Verical | MCU 32-bit RX RISC 512KB Flash 3.3V 64-Pin TFBGA Tray Min Qty: 4 Package Multiple: 1 Date Code: 2341 | Americas - 490 |
|
$4.7750 / $8.3500 | Buy Now |
DISTI #
R5F56514BDBP#20
|
Avnet Americas | Microcontroller 32-bit RXv2 CISC 512K-byte Flash 256K-byte RAM 120MHz 64-Pin TFBGA - Trays (Alt: R5F56514BDBP#20) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$5.2070 / $5.9450 | Buy Now |
DISTI #
C1S620202500162
|
Chip1Stop | 32BIT MCU RX651 512KB 256KB 64LFBGA SDHI RoHS: Compliant pbFree: Yes Container: Tray | 490 |
|
$3.8200 / $6.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R5F56514BDBP#20
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F56514BDBP#20
Renesas Electronics Corporation
32-bit Microcontrollers with RXv2 Core, Large-capacity RAM, and Enhanced Security, Connectivity and HMI Capabilities, LFBGA, /Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LFBGA | |
Package Description | TFBGA, | |
Pin Count | 64 | |
Manufacturer Package Code | PTBG0064KB | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | RX65N | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B64 | |
Length | 4.5 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 8 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 41 | |
Number of Serial I/Os | 9 | |
Number of Terminals | 64 | |
Number of Timers | 19 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA64,8X8,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 262144 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 120 MHz | |
Supply Current-Max | 40 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |