Datasheets
R5F56514BDFB by: Renesas Electronics Corporation

Microcontroller

Part Details for R5F56514BDFB by Renesas Electronics Corporation

Overview of R5F56514BDFB by Renesas Electronics Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for R5F56514BDFB

Part # Distributor Description Stock Price Buy
DISTI # R5F56514BDFB
Avnet Silica RENR5F56514BDFB (Alt: R5F56514BDFB) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Silica - 0
Buy Now

Part Details for R5F56514BDFB

R5F56514BDFB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

R5F56514BDFB Part Data Attributes:

R5F56514BDFB Renesas Electronics Corporation
Buy Now Datasheet
Compare Parts:
R5F56514BDFB Renesas Electronics Corporation Microcontroller
Part Life Cycle Code Active
Ihs Manufacturer RENESAS ELECTRONICS CORP
Package Description LFQFP-144
Reach Compliance Code compliant
HTS Code 8542.31.00.01
Has ADC YES
Address Bus Width 24
Bit Size 32
Boundary Scan YES
CPU Family RX65N
Clock Frequency-Max 24 MHz
DAC Channels YES
DMA Channels YES
External Data Bus Width 32
Format FLOATING POINT
Integrated Cache YES
JESD-30 Code S-PQFP-G144
Length 20 mm
Low Power Mode YES
Number of DMA Channels 8
Number of External Interrupts 16
Number of I/O Lines 111
Number of Serial I/Os 15
Number of Terminals 144
Number of Timers 19
On Chip Data RAM Width 8
On Chip Program ROM Width 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code LFQFP
Package Equivalence Code QFP144,.86SQ,20
Package Shape SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH
RAM (bytes) 262144
ROM (words) 524288
ROM Programmability FLASH
Seated Height-Max 1.7 mm
Speed 120 MHz
Supply Current-Max 40 mA
Supply Voltage-Max 3.6 V
Supply Voltage-Min 3.3 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position QUAD
Width 20 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R5F56514BDFB by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R5F56514BDFB by Renesas Electronics Corporation

  • Please alert me when R5F56514BDFB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following R5F56514BDFB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R5F56514BDFB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following R5F56514BDFB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R5F56514BDFB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R5F56514BDFB by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: