Part Details for R5F56517FGBP#20 by Renesas Electronics Corporation
Overview of R5F56517FGBP#20 by Renesas Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F56517FGBP#20 | Renesas Electronics Corporation | 32-bit Microcontrollers with RXv2 Core, Large-capacity RAM, and Enhanced Security, Connectivity and HMI Capabilities |
Price & Stock for R5F56517FGBP#20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-R5F56517FGBP#20-ND
|
DigiKey | IC MCU 32BIT 768KB FLASH 64TFBGA Min Qty: 1 Lead time: 12 Weeks Container: Tray |
490 In Stock |
|
$5.2574 / $7.5000 | Buy Now |
DISTI #
R5F56517FGBP#20
|
Avnet Americas | MCU 32-Bit RXv2 CISC 768KB Flash 2.7V to 3.6V 64-Pin TFBGA Tray - Trays (Alt: R5F56517FGBP#20) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$6.3200 | Buy Now |
DISTI #
968-R5F56517FGBP#20
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32Bit MCU RX651 768K 64TFBGA 105C Encry RoHS: Compliant | 490 |
|
$5.2500 / $7.5000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 490 Package Multiple: 490 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$5.9300 | Buy Now |
|
Renesas Electronics America | IC MCU 32BIT 768KB FLASH 64TFBGA Min Qty: 1 Container: Tray | 490 |
|
$5.2574 / $7.5000 | Buy Now |
Part Details for R5F56517FGBP#20
R5F56517FGBP#20 CAD Models
R5F56517FGBP#20 Part Data Attributes
|
R5F56517FGBP#20
Renesas Electronics Corporation
Buy Now
|
Compare Parts:
R5F56517FGBP#20
Renesas Electronics Corporation
|
Samacsys Manufacturer | Renesas Electronics |