-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32-bit Microcontrollers with RXv2 Core, Large-capacity RAM, and Enhanced Security, Connectivity and HMI Capabilities, LQFP, /Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH1294
|
Newark | Mcu, 32Bit, 120Mhz, Product Range:Rx Family, Rx600 Series, Rx651 Group Microcontrollers, Architecture:-, No. Of Bits:32Bit, Cpu Speed:120Mhz, Program Memory Size:1Mb, Ram Memory Size:256Kb, No. Of Pins:64Pins, Mcu Case Style:Lfqfp Rohs Compliant: Yes |Renesas R5F56519BDFM#30 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
R5F56519BDFM#30-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 64LQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
320 In Stock |
|
$4.3632 / $7.6900 | Buy Now |
DISTI #
968-R5F56519BDFM#30
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32BIT MCU RX651 1MB 256KB 64LFQFP SDHI RoHS: Compliant | 320 |
|
$4.3600 / $7.6800 | Buy Now |
|
Renesas Electronics America | IC MCU 32BIT 1MB FLASH 64LQFP Min Qty: 1 Container: Tray | 320 |
|
$4.3632 / $7.6900 | Buy Now |
DISTI #
69064769
|
Verical | MCU 32-bit RX RISC 1MB Flash 3.3V 64-Pin LFQFP Tray RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2310 | Americas - 275 |
|
$4.9750 / $8.6875 | Buy Now |
|
Quest Components | 172 |
|
$11.3838 / $14.6363 | Buy Now | |
|
Rochester Electronics | R5F56519 - 32-bit MCUs with RXv2 Core, Large-capacity RAM, and Enhanced Security, Connectivity and HMI Capabilities RoHS: Compliant Status: Active Min Qty: 1 | 10 |
|
$5.2900 / $6.2300 | Buy Now |
DISTI #
R5F56519BDFM#30
|
Avnet Silica | MCU 32-Bit RX651 RXv2 CISC 1MB Flash 2.7V to 3.6V 64-Pin LFQFP Tray (Alt: R5F56519BDFM#30) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S620200799142
|
Chip1Stop | 32BIT MCU RX651 1MB 256KB 64LFQFP SDHI RoHS: Compliant pbFree: Yes Container: Tray | 275 |
|
$3.9800 / $6.9500 | Buy Now |
DISTI #
3215896
|
Farnell | MCU, 32BIT, 120MHZ RoHS: Compliant Min Qty: 320 Lead time: 13 Weeks, 1 Days Container: Each | 0 |
|
$5.5110 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R5F56519BDFM#30
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F56519BDFM#30
Renesas Electronics Corporation
32-bit Microcontrollers with RXv2 Core, Large-capacity RAM, and Enhanced Security, Connectivity and HMI Capabilities, LQFP, /Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LQFP | |
Package Description | LFQFP-64 | |
Pin Count | 64 | |
Manufacturer Package Code | PLQP0064KB | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | RX65N | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G64 | |
Length | 10 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 8 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 42 | |
Number of Serial I/Os | 9 | |
Number of Terminals | 64 | |
Number of Timers | 19 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
RAM (bytes) | 262144 | |
ROM (words) | 1048576 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 120 MHz | |
Supply Current-Max | 40 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |