There are no models available for this part yet.
Overview of R5F565N9BDLJ#20 by Renesas Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F565N9BDLJ#20 | Renesas Electronics Corporation | 32-bit Microcontrollers with RXv2 Core, Large-capacity RAM, and Enhanced Security, Connectivity and HMI Capabilities |
Price & Stock for R5F565N9BDLJ#20 by Renesas Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
R5F565N9BDLJ#20-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 100TFLGA Min Qty: 1 Lead time: 12 Weeks Container: Tray |
416 In Stock |
|
$4.7109 / $10.6000 | Buy Now | |
DISTI #
R5F565N9BDLJ#20
|
Avnet Americas | MCU 32-Bit RX RXv2 CISC 1MB Flash 3.3V 100-Pin TFLGA Tray - Trays (Alt: R5F565N9BDLJ#20) RoHS: Compliant Min Qty: 416 Package Multiple: 416 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$6.6000 | Buy Now | |
DISTI #
968-R5F565N9BDLJ#20
|
Mouser Electronics | 32-bit Microcontrollers - MCU RX65N 1M/256K 100LGA SDHI No-Encry RoHS: Compliant | 416 |
|
$6.3600 / $8.9100 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 416 Package Multiple: 416 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$6.1900 | Buy Now | ||
Renesas Electronics America | IC MCU 32BIT 1MB FLASH 100TFLGA Min Qty: 1 Container: Tray | 416 |
|
$4.7109 / $10.6000 | Buy Now | ||
DISTI #
R5F565N9BDLJ#20
|
Avnet Silica | (Alt: R5F565N9BDLJ#20) RoHS: Compliant Min Qty: 416 Package Multiple: 416 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for R5F565N9BDLJ#20 by Renesas Electronics Corporation
Part Data Attributes for R5F565N9BDLJ#20 by Renesas Electronics Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RENESAS ELECTRONICS CORP
|
Part Package Code
|
TFLGA
|
Package Description
|
HVQCCN,
|
Pin Count
|
100
|
Manufacturer Package Code
|
PTLG0100JA
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
12 Weeks
|
Samacsys Manufacturer
|
Renesas Electronics
|
Has ADC
|
YES
|
Address Bus Width
|
24
|
Bit Size
|
32
|
Boundary Scan
|
YES
|
CPU Family
|
RX65N
|
Clock Frequency-Max
|
24 MHz
|
DAC Channels
|
YES
|
DMA Channels
|
YES
|
External Data Bus Width
|
32
|
Format
|
FLOATING-POINT
|
Integrated Cache
|
YES
|
JESD-30 Code
|
S-XBGA-B100
|
Length
|
7 mm
|
Low Power Mode
|
YES
|
Number of DMA Channels
|
8
|
Number of External Interrupts
|
16
|
Number of I/O Lines
|
78
|
Number of Serial I/Os
|
12
|
Number of Terminals
|
100
|
Number of Timers
|
27
|
On Chip Data RAM Width
|
8
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Code
|
TFLGA
|
Package Equivalence Code
|
LGA100,10X10,25
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY, THIN PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
RAM (bytes)
|
262144
|
ROM (words)
|
1048576
|
ROM Programmability
|
FLASH
|
Seated Height-Max
|
1.05 mm
|
Speed
|
120 MHz
|
Supply Current-Max
|
40 mA
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
2.7 V
|
Supply Voltage-Nom
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Form
|
BUTT
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
7 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER
|