-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32-bit Microcontrollers with High Performance and Excellent Noise Tolerance for 5V Power Supply, LFQFP, /Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-R5F56604ADFP#30-ND
|
DigiKey | IC MCU 32BIT 512KB FLSH 100LQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
240 In Stock |
|
$4.4778 / $6.2800 | Buy Now |
DISTI #
R5F56604ADFP#30
|
Avnet Americas | MCU 32-Bit RX660 RXv3 CISC 512KB Flash 2.7V to 5.5V 100-Pin LFQFP Tray - Trays (Alt: R5F56604ADFP#30) RoHS: Not Compliant Min Qty: 360 Package Multiple: 90 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$4.1529 / $4.7415 | Buy Now |
DISTI #
968-R5F56604ADFP#30
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32BIT MCU RX660 512KB 5V LFQFP100 Tray RoHS: Compliant | 270 |
|
$4.2600 / $6.2800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 360 Package Multiple: 90 Container: Tray | 0Tray |
|
$4.0900 | Buy Now |
|
Renesas Electronics America | IC MCU 32BIT 512KB FLSH 100LQFP Min Qty: 1 Container: Tray | 240 |
|
$4.4778 / $6.2800 | Buy Now |
DISTI #
R5F56604ADFP#30
|
Avnet Americas | MCU 32-Bit RX660 RXv3 CISC 512KB Flash 2.7V to 5.5V 100-Pin LFQFP Tray - Trays (Alt: R5F56604ADFP#30) RoHS: Not Compliant Min Qty: 360 Package Multiple: 90 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$4.1529 / $4.7415 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R5F56604ADFP#30
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F56604ADFP#30
Renesas Electronics Corporation
32-bit Microcontrollers with High Performance and Excellent Noise Tolerance for 5V Power Supply, LFQFP, /Tray
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LFQFP | |
Pin Count | 100 | |
Manufacturer Package Code | PLQP0100KB | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Moisture Sensitivity Level | 3 | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |