R5F56609BDFL#10
Renesas Electronics Corporation
Description: 32-bit Microcontrollers with High Performance and Excellent Noise Tolerance for 5V Power Supply, LFQFP, /Tray

Overview of R5F56609BDFL#10 by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
R5F56609BDFL#10 Renesas Electronics Corporation 32-bit Microcontrollers with High Performance and Excellent Noise Tolerance for 5V Power Supply
R5F56609BDFL#30 Renesas Electronics Corporation 32-bit Microcontrollers with High Performance and Excellent Noise Tolerance for 5V Power Supply

Price & Stock for R5F56609BDFL#10 by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 559-R5F56609BDFL#10TR-ND
DigiKey IC MCU 32BIT 1MB FLASH 48LQFP Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,000 $4.7465
$4.7465 Buy Now
DISTI # R5F56609BDFL#10
Avnet Americas MCU 32-Bit RX660 RXv3 CISC 1MB Flash 2.7V to 5.5V 48-Pin LFQFP Tray - Trays (Alt: R5F56609BDFL#10) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Tray 0
  • 1 $4.5500
$4.5500 Buy Now
DISTI # 968-R5F56609BDFL#10
Mouser Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX660 1MB LFQFP48 -40/+85C RoHS: Compliant 0
  • 2,000 $4.1200
$4.1200 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Tray 0
Tray
  • 2,000 $4.2700
$4.2700 Buy Now

CAD Models for R5F56609BDFL#10 by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for R5F56609BDFL#10 by Renesas Electronics Corporation

R5F56609BDFL#10
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
LFQFP
Pin Count
48
Manufacturer Package Code
PLQP0048KB
Reach Compliance Code
compliant
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Renesas Electronics
Moisture Sensitivity Level
3
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. R5F56609BDFL#10
    Renesas Electronics Corporation
    32-bit Microcontrollers with High Performance and Excellent Noise Tolerance for 5V Power Supply, LFQFP, /Tray
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R5F56609BDFL#10 by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R5F56609BDFL#10 by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of R5F56609BDFL#10 would you like to use for your alert(s)?
  • Please alert me when R5F56609BDFL#10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R5F56609BDFL#10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R5F56609BDFL#10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R5F56609BDFL#10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R5F56609BDFL#10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R5F56609BDFL#10 by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: