Part Details for R5F566NNHDLK#20 by Renesas Electronics Corporation
Overview of R5F566NNHDLK#20 by Renesas Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R5F566NNHDLK#20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-R5F566NNHDLK#20-ND
|
DigiKey | IC MCU 32BIT 4MB FLASH 145TFLGA Min Qty: 1 Lead time: 12 Weeks Container: Tray |
38 In Stock |
|
$11.3352 / $16.4200 | Buy Now |
DISTI #
R5F566NNHDLK#20
|
Avnet Americas | Microcontroller 32 Bit RXv3 CISC 4 M-byte Flash 120MHz 2.7V to 3.6V 145-Pin TFLGA T/R - Trays (Alt: R5F566NNHDLK#20) RoHS: Compliant Min Qty: 416 Package Multiple: 416 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$11.5697 / $13.2095 | Buy Now |
DISTI #
968-R5F566NNHDLK#20
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32BIT MCU RX66N 4MB TFLGA145 -40/+85CSec RoHS: Compliant | 0 |
|
$12.1100 / $16.4000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 416 Package Multiple: 416 Container: Tray | 0Tray |
|
$11.3900 | Buy Now |
|
Renesas Electronics America | IC MCU 32BIT 4MB FLASH 145TFLGA Min Qty: 1 Container: Tray | 38 |
|
$11.3352 / $16.4200 | Buy Now |
DISTI #
R5F566NNHDLK#20
|
Avnet Americas | Microcontroller 32 Bit RXv3 CISC 4 M-byte Flash 120MHz 2.7V to 3.6V 145-Pin TFLGA T/R - Trays (Alt: R5F566NNHDLK#20) RoHS: Compliant Min Qty: 416 Package Multiple: 416 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$11.5697 / $13.2095 | Buy Now |