-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32-bit Microcontrollers for Fast Real-Time Control and Contactless HMI, LFQFP, /Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F56719DGFB#30 | Renesas Electronics Corporation | 32-bit Microcontrollers for Fast Real-Time Control and Contactless HMI | |
R5F56719DGFB#10 | Renesas Electronics Corporation | 32-bit Microcontrollers for Fast Real-Time Control and Contactless HMI |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-R5F56719DGFB#30-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 144LQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
180 In Stock |
|
$6.5608 / $9.3600 | Buy Now |
DISTI #
R5F56719DGFB#30
|
Avnet Americas | MCU 32-Bit RX CISC 1MB Flash 2.7V to 3.6V 144-Pin LFQFP Tray - Trays (Alt: R5F56719DGFB#30) RoHS: Compliant Min Qty: 240 Package Multiple: 60 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$6.5300 | Buy Now |
DISTI #
968-R5F56719DGFB#30
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32Bit MCU RX671 1MB 144LQFP 105C RoHS: Compliant | 180 |
|
$6.5300 / $9.3000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 60 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$5.9800 | Buy Now |
|
Renesas Electronics America | IC MCU 32BIT 1MB FLASH 144LQFP Min Qty: 1 Container: Tray | 180 |
|
$6.5608 / $9.3600 | Buy Now |
|
Flip Electronics | Stock | 2987 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R5F56719DGFB#30
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F56719DGFB#30
Renesas Electronics Corporation
32-bit Microcontrollers for Fast Real-Time Control and Contactless HMI, LFQFP, /Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LFQFP | |
Pin Count | 144 | |
Manufacturer Package Code | PLQP0144KA | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | RX671 | |
Clock Frequency-Max | 30 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
Format | FLOATING-POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G144 | |
Length | 20 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 10 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 114 | |
Number of Serial I/Os | 16 | |
Number of Terminals | 144 | |
Number of Timers | 19 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.86SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
RAM (bytes) | 393216 | |
ROM (words) | 1048576 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 120 MHz | |
Supply Current-Max | 68 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |