R5F5671EDDLE#20
Renesas Electronics Corporation
Description: Microcontroller

Overview of R5F5671EDDLE#20 by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for R5F5671EDDLE#20 by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 559-R5F5671EDDLE#20-ND
DigiKey IC MCU 32BIT 2MB FLASH 145TFLGA Min Qty: 1 Lead time: 12 Weeks Container: Tray Temporarily Out of Stock
  • 1 $9.9800
  • 10 $8.8590
  • 25 $8.4488
  • 40 $8.2457
  • 80 $7.9547
  • 230 $7.5302
  • 440 $7.2802
  • 945 $6.9958
$6.9958 / $9.9800 Buy Now
DISTI # R5F5671EDDLE#20
Avnet Americas MCU 32-Bit RX671 RXv3 CISC 2MB Flash 2.7V to 3.6V 145-Pin TFLGA Tray - Trays (Alt: R5F5671EDDLE#20) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 12 Weeks, 0 Days Container: Tray 0
  • 1 $7.0000
$7.0000 Buy Now
DISTI # 968-R5F5671EDDLE#20
Mouser Electronics 32-bit Microcontrollers - MCU 32Bit MCU RX671 2MB 145TFLGA -40/+85C RoHS: Compliant 0
  • 1 $10.2700
  • 10 $9.2900
  • 25 $8.3100
  • 100 $7.7700
  • 250 $7.5900
  • 490 $7.3000
$7.3000 / $10.2700 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 490 Package Multiple: 490 Lead time: 12 Weeks Container: Tray 0
Tray
  • 490 $6.4100
$6.4100 Buy Now

CAD Models for R5F5671EDDLE#20 by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for R5F5671EDDLE#20 by Renesas Electronics Corporation

R5F5671EDDLE#20
Renesas Electronics Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Renesas Electronics
Has ADC
YES
Address Bus Width
24
Bit Size
32
Boundary Scan
YES
CPU Family
RX671
Clock Frequency-Max
30 MHz
DAC Channels
NO
DMA Channels
YES
External Data Bus Width
16
Format
FLOATING-POINT
Integrated Cache
YES
JESD-30 Code
S-XLGA-N145
Length
9 mm
Low Power Mode
YES
Number of DMA Channels
10
Number of External Interrupts
16
Number of I/O Lines
112
Number of Serial I/Os
16
Number of Terminals
145
Number of Timers
19
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
UNSPECIFIED
Package Code
VFLGA
Package Equivalence Code
LGA145,13X13,25
Package Shape
SQUARE
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
RAM (bytes)
393216
ROM (words)
2097152
ROM Programmability
FLASH
Seated Height-Max
1.01 mm
Speed
120 MHz
Supply Current-Max
55 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
2.7 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Terminal Form
NO LEAD
Terminal Pitch
0.65 mm
Terminal Position
BOTTOM
Width
9 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. R5F5671EDDLE#20
    Renesas Electronics Corporation
    Microcontroller
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R5F5671EDDLE#20 by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R5F5671EDDLE#20 by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of R5F5671EDDLE#20 would you like to use for your alert(s)?
  • Please alert me when R5F5671EDDLE#20 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R5F5671EDDLE#20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R5F5671EDDLE#20 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R5F5671EDDLE#20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R5F5671EDDLE#20.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R5F5671EDDLE#20 by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: