-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Performance Real-time Engine 32-bit Microcontrollers for Industrial Equipment, LFBGA, /Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F571MGGDBG#20 | Renesas Electronics Corporation | High Performance Real-time Engine 32-bit Microcontrollers for Industrial Equipment |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R5F571MGGDBG#20-ND
|
DigiKey | IC MCU 32BIT 2.5MB FLSH 176LFBGA Min Qty: 1 Lead time: 12 Weeks Container: Tray |
152 In Stock |
|
$13.0125 / $23.7800 | Buy Now |
DISTI #
R5F571MGGDBG#20
|
Avnet Americas | MCU 32-Bit RX71M RXv2 CISC 2560KB Flash 3.3V 176-Pin LFBGA - Trays (Alt: R5F571MGGDBG#20) RoHS: Compliant Min Qty: 152 Package Multiple: 152 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$13.8800 | Buy Now |
DISTI #
968-R5F571MGGDBG#20
|
Mouser Electronics | 32-bit Microcontrollers - MCU RX71M 2.5MB 512KB LFBGA176 240MHz Enc RoHS: Compliant | 49 |
|
$13.0100 / $21.8400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 152 Package Multiple: 152 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$13.0200 | Buy Now |
|
Renesas Electronics America | IC MCU 32BIT 2.5MB FLSH 176LFBGA Min Qty: 1 Container: Tray | 152 |
|
$13.0125 / $23.7800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R5F571MGGDBG#20
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F571MGGDBG#20
Renesas Electronics Corporation
High Performance Real-time Engine 32-bit Microcontrollers for Industrial Equipment, LFBGA, /Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LFBGA | |
Package Description | , | |
Pin Count | 176 | |
Manufacturer Package Code | PLBG0176GE | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | RXV2 | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B176 | |
Length | 13 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 10 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 128 | |
Number of Serial I/Os | 20 | |
Number of Terminals | 176 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA176,15X15,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
RAM (bytes) | 524288 | |
ROM (words) | 2621440 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.4 mm | |
Speed | 240 MHz | |
Supply Current-Max | 220 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 13 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |