Part Details for R5F572MDDGFB#30 by Renesas Electronics Corporation
Overview of R5F572MDDGFB#30 by Renesas Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R5F572MDDGFB#30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-R5F572MDDGFB#30-ND
|
DigiKey | IC MCU 32BIT 2MB FLASH 144LQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
120 In Stock |
|
$12.6592 / $16.8500 | Buy Now |
DISTI #
R5F572MDDGFB#30
|
Avnet Americas | MCU 32-Bit RX700 RXv3 CISC 2MB Flash 2.7V to 3.6V 144-Pin LFQFP Tray - Trays (Alt: R5F572MDDGFB#30) RoHS: Not Compliant Min Qty: 120 Package Multiple: 60 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$13.2207 / $15.0945 | Buy Now |
DISTI #
968-R5F572MDDGFB#30
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32BIT MCU RX72M 2MB LQFP144 -40/+105C RoHS: Compliant | 120 |
|
$12.6500 / $16.8500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 60 Container: Tray | 0Tray |
|
$13.0200 | Buy Now |
|
Renesas Electronics America | IC MCU 32BIT 2MB FLASH 144LQFP Min Qty: 1 Container: Tray | 120 |
|
$12.6592 / $16.8500 | Buy Now |
DISTI #
R5F572MDDGFB#30
|
Avnet Americas | MCU 32-Bit RX700 RXv3 CISC 2MB Flash 2.7V to 3.6V 144-Pin LFQFP Tray - Trays (Alt: R5F572MDDGFB#30) RoHS: Not Compliant Min Qty: 120 Package Multiple: 60 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$13.2207 / $15.0945 | Buy Now |