Part Details for R5F572NDDDBD#20 by Renesas Electronics Corporation
Overview of R5F572NDDDBD#20 by Renesas Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F572NDDDBD#20 | Renesas Electronics Corporation | RX Family Flagship 32-bit Microcontroller with Highest Performance |
Price & Stock for R5F572NDDDBD#20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-R5F572NDDDBD#20-ND
|
DigiKey | IC MCU 32BIT 2MB FLASH 224LFBGA Min Qty: 1 Lead time: 12 Weeks Container: Tray |
160 In Stock |
|
$8.4250 / $16.8600 | Buy Now |
DISTI #
R5F572NDDDBD#20
|
Avnet Americas | Microcontroller 32 Bit RXv3 CISC 2 M-byte Flash 120MHz 2.7V to 3.6V 224-Pin LFBGA T/R - Trays (Alt: R5F572NDDDBD#20) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$12.8300 | Buy Now |
DISTI #
968-R5F572NDDDBD#20
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32BIT MCU RX72N 2MB LFBGA224 -40/+85C RoHS: Compliant | 153 |
|
$9.8200 / $16.8600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$11.7400 | Buy Now |
|
Renesas Electronics America | IC MCU 32BIT 2MB FLASH 224LFBGA Min Qty: 1 Container: Tray | 160 |
|
$8.4250 / $16.8600 | Buy Now |
DISTI #
R5F572NDDDBD#20
|
Avnet Silica | Microcontroller 32 Bit RXv3 CISC 2 M-byte Flash 120MHz 2.7V to 3.6V 224-Pin LFBGA T/R (Alt: R5F572NDDDBD#20) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |